Microchip AT32UC3A1512-AUT, 32 bit AVR32, AT32UC3A Microcontroller, 66 MHz, 512kB FLASH, 100-Pin TQFP
- RS Stock No.:
- 170-4269
- Mfr. Part No.:
- AT32UC3A1512-AUT
- Manufacturer:
- Microchip
Subtotal (1 tray of 90 units)*
€1,171.80
(exc. VAT)
€1,440.90
(inc. VAT)
- Shipping from 18 January 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | €13.02 | €1,171.80 |
*price indicative
- RS Stock No.:
- 170-4269
- Mfr. Part No.:
- AT32UC3A1512-AUT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AT32UC3A | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | AVR32 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Interface Type | UART, SPI, CAN, 3 Wire, 2 Wire | |
| Maximum Clock Frequency | 66MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Height | 1.05mm | |
| Width | 14mm | |
| Length | 14mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | RISC | |
| ADCs | 8 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AT32UC3A | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core AVR32 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Interface Type UART, SPI, CAN, 3 Wire, 2 Wire | ||
Maximum Clock Frequency 66MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Height 1.05mm | ||
Width 14mm | ||
Length 14mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture RISC | ||
ADCs 8 x 10 Bit | ||
- COO (Country of Origin):
- US
32-Bit AVR UC3 Microcontrollers
Related links
- Microchip AT32UC3A1512-AUT AT32UC3A Microcontroller 512kB FLASH, 100-Pin TQFP
- Microchip AT32UC3A0512-ALUT AT32UC3A Microcontroller 512kB FLASH, 144-Pin LQFP
- Microchip AT32UC3A Microcontroller 256kB FLASH, 144-Pin LQFP
- Microchip AT32UC3A0256-ALUT AT32UC3A Microcontroller 256kB FLASH, 144-Pin LQFP
- Microchip AT32UC3A1256-AUT AT32 Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip AT32 Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip AT32UC3C2512C-A2UT AT32UC3C Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip AT32UC3B0512-A2UT AT32 Microcontroller 512kB FLASH, 64-Pin TQFP
