Microchip AT32UC3A1512-AUT, 32 bit AVR32, AT32UC3A Microcontroller, 66 MHz, 512kB FLASH, 100-Pin TQFP
- RS Stock No.:
- 127-6578
- Mfr. Part No.:
- AT32UC3A1512-AUT
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.02
(exc. VAT)
€16.01
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €13.02 |
| 25 - 99 | €12.37 |
| 100 + | €11.78 |
*price indicative
- RS Stock No.:
- 127-6578
- Mfr. Part No.:
- AT32UC3A1512-AUT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AT32UC3A | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | AVR32 | |
| Data Bus Width | 32bit | |
| Interface Type | UART, SPI, CAN, 3 Wire, 2 Wire | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 66MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Width | 14mm | |
| Standards/Approvals | No | |
| Length | 14mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 8 x 10 Bit | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AT32UC3A | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core AVR32 | ||
Data Bus Width 32bit | ||
Interface Type UART, SPI, CAN, 3 Wire, 2 Wire | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 66MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Width 14mm | ||
Standards/Approvals No | ||
Length 14mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 8 x 10 Bit | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture RISC | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
32-Bit AVR UC3 Microcontrollers
AVR32 is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions.
To fully exploit the power of a 32-bit architecture, the AVR32 is not binary compatible with earlier AVR architectures. In order to achieve high code density, the instruction format is flexible providing both Compact 16-bit and extended 32-bit instructions. While most instructions are 16-bit, powerful 32-bit instructions are implemented to further increase performance. Compact and extended instructions can be freely mixed in the instruction stream.
Related links
- Microchip AT32UC3A1512-AUT AT32UC3A Microcontroller 512kB FLASH, 100-Pin TQFP
- Microchip AT32UC3A0512-ALUT AT32UC3A Microcontroller 512kB FLASH, 144-Pin LQFP
- Microchip AT32UC3A Microcontroller 256kB FLASH, 144-Pin LQFP
- Microchip AT32UC3A0256-ALUT AT32UC3A Microcontroller 256kB FLASH, 144-Pin LQFP
- Microchip AT32UC3A1256-AUT AT32 Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip AT32 Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip AT32UC3C2512C-A2UT AT32UC3C Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip AT32UC3B0512-A2UT AT32 Microcontroller 512kB FLASH, 64-Pin TQFP
