STMicroelectronics STGIF5CH60TS-L, SLLIMM - 2nd Microcontroller, 26-Pin SDIP2F
- RS Stock No.:
- 170-8681
- Mfr. Part No.:
- STGIF5CH60TS-L
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 13 units)*
€104.47
(exc. VAT)
€128.49
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 13 + | €8.036 | €104.47 |
*price indicative
- RS Stock No.:
- 170-8681
- Mfr. Part No.:
- STGIF5CH60TS-L
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | SLLIMM - 2nd | |
| Package Type | SDIP2F | |
| Mount Type | Through Hole | |
| Pin Count | 26 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 30W | |
| Maximum Operating Temperature | 125°C | |
| Width | 24mm | |
| Height | 1.5mm | |
| Standards/Approvals | UL 1434 CA 4 | |
| Length | 38mm | |
| Minimum Supply Voltage | 300mV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series SLLIMM - 2nd | ||
Package Type SDIP2F | ||
Mount Type Through Hole | ||
Pin Count 26 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 30W | ||
Maximum Operating Temperature 125°C | ||
Width 24mm | ||
Height 1.5mm | ||
Standards/Approvals UL 1434 CA 4 | ||
Length 38mm | ||
Minimum Supply Voltage 300mV | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
SLLIMM™ Intelligent Power Modules, STMicroelectronics
STMicroelectronics has extended its offering of IGBT intelligent power modules with the introduction of the second series of SLLIMM intelligent power modules. Thanks to the optimal trade-off between conduction and switching energy, combined with outstanding robustness and EMI behaviour, they increase the efficiency of motor drive applications working up to 20 kHz. They are available in a full moulded or DBC-based package delivering high collector currents.
The Small Low-Loss Intelligent Molded Modules (SLLIMM™) enhance the efficiency of home appliance motor drives. Intelligent Power Modules (IPMs) provide a direct connection between a low-voltage microcontroller and a mains-powered electric motor.
3-phase IGBT inverter bridge including control ICs for gate driving and freewheeling diodes
175°C of maximum operating junction temperature
600V, from 8A to 35A DC rating at 25°C
Low VCE(sat)
Lowest Rth Value on the market for the DBC package versions
Isolation rating of 1500 Vrms/min
Optimized driviers and silicon for low EMI
Separate open emitter outputs
3.3V, 5V, 15V CMOS/TTL inputs
Undervoltage lockout
Internal bootstrap diode
Interlocking function
Smart shutdown function
Comparator for fault protection against over temperature and over current
Motor Controllers & Drivers, STMicroelectronics
Related links
- STMicroelectronics STGIF5CH60TS-L 26-Pin SDIP2F
- STMicroelectronics 1500 W Motor Control Power Board Based on STGIB15CH60TS-L SLLIMM 2nd Series IPM Motor Control for
- Nichicon 2500 W Motor Control Power Board Based on STGIB30M60TS-L SLLIMM 2nd Series IPM for SLB04255L040 for Coin Cell
- STMicroelectronics STGIF7CH60TS-LZ 3 Phase IGBT 26-Pin SDIP2F-26L Type L, Surface
- STMicroelectronics STGIF10CH60S-L 3 Phase IGBT Module 26-Pin SDIP2F, Through Hole
- STMicroelectronics STGIF10CH60TS-L 15 A 600 V Through Hole
- STMicroelectronics SLLIMM 2nd N-Channel MOSFET 600 V, 26-Pin SDIP2B-26L Type Z1 STIB1560DM2-Z
- STMicroelectronics Motor Control Power Board Motor Controller for STGIF5CH60TS-L for Air Conditioning
