STMicroelectronics STM32L452VCT6, 32 bit ARM Cortex M4, STM32L4 Microcontroller, 80 MHz, 512kB FLASH, 100-Pin LQFP

Subtotal (1 tray of 90 units)*

€514.44

(exc. VAT)

€632.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
90 +€5.716€514.44

*price indicative

RS Stock No.:
175-0716
Mfr. Part No.:
STM32L452VCT6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32L4

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

80MHz

RAM Size

160kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

14.2mm

Width

14.2mm

Standards/Approvals

No

Analogue Comparators

2

Number of Programmable I/Os

83

DACs

1 x 12 Bit

Height

1.45mm

Maximum Power Dissipation Pd

357mW

Minimum Supply Voltage

1.71V

Instruction Set Architecture

RISC, DSP

Automotive Standard

No

ADCs

16 x 12 Bit

Program Memory Type

FLASH

Number of Timers

5

COO (Country of Origin):
PH
The STM32L452xx devices are the ultra-low-power microcontrollers based on the high-performance ARM® Cortex®-M4 32-bit RISC core operating at a frequency of up to 80 MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.

The STM32L452xx devices embed high-speed memories, a Quad SPI flash memories interface and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix.

The devices offer a fast 12-bit ADC (5 Msps), two comparators, one operational amplifier, one DAC channel, an internal voltage reference buffer, a low-power RTC, one general-purpose 32-bit timer, one 16-bit PWM timer dedicated to motor control, four general-purpose 16-bit timers, and two 16-bit low-power timers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy