STMicroelectronics STM32L4R5VIT6, 32 bit ARM Cortex M4, STM32L4+ Microcontroller, 120 MHz, 2MB FLASH, 100-Pin LQFP

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
175-0723
Mfr. Part No.:
STM32L4R5VIT6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32L4+

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

2MB

Maximum Clock Frequency

120MHz

RAM Size

640kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

14.2mm

Standards/Approvals

No

Length

14.2mm

Analogue Comparators

2

Height

1.45mm

DACs

2 x 12 Bit

Number of Programmable I/Os

136

Maximum Power Dissipation Pd

476mW

Minimum Supply Voltage

1.71V

Instruction Set Architecture

RISC, DSP

Number of Timers

5

ADCs

16 x 12 Bit

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
PH
The STM32L4R5xx, STM32L4R7xx and STM32L4R9xx devices are an ultra-low-power microcontrollers family (STM32L4+ Series) based on the high-performance Arm® Cortex®-M4 32-bit RISC core. They operate at a frequency of up to 120 MHz.

The Cortex-M4 core features a single-precision floating-point unit (FPU), which supports all the Arm® single-precision data-processing instructions and all the data types. The Cortex-M4 core also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) which enhances the application’s security.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy