STMicroelectronics STM32H753BIT6, 32 bit ARM Cortex M7, STM32H7 Microcontroller, 400 MHz, 2MB FLASH, 208-Pin LQFP
- RS Stock No.:
- 175-0751
- Mfr. Part No.:
- STM32H753BIT6
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-0751
- Mfr. Part No.:
- STM32H753BIT6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32H7 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 208 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 400MHz | |
| RAM Size | 1MB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 28.2mm | |
| Standards/Approvals | No | |
| Width | 28.2mm | |
| Analogue Comparators | 2 | |
| DACs | 2 x 12 Bit | |
| Height | 1.45mm | |
| Number of Programmable I/Os | 168 | |
| Minimum Supply Voltage | 1.62V | |
| Instruction Set Architecture | DSP, RISC | |
| ADCs | 36 x 16 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Number of Timers | 5 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32H7 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 208 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 400MHz | ||
RAM Size 1MB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 28.2mm | ||
Standards/Approvals No | ||
Width 28.2mm | ||
Analogue Comparators 2 | ||
DACs 2 x 12 Bit | ||
Height 1.45mm | ||
Number of Programmable I/Os 168 | ||
Minimum Supply Voltage 1.62V | ||
Instruction Set Architecture DSP, RISC | ||
ADCs 36 x 16 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Number of Timers 5 | ||
- COO (Country of Origin):
- PH
STMicroelectronics Microcontroller
The STMicroelectronics is an STM32H7 family type, LQFP package, surface mount, 208-pin 32-bit Arm Cortex-M7 core microcontroller. It has a maximum voltage rating of 3.6V. The microcontroller operates at a maximum speed of 400MHz and features 2Mb ISP flash program memory, 1MB of SRAM. It has features a floating-point unit (FPU) which supports Arm double-precision and single-precision data-processing instructions and data types. STM32H743xI devices support a full set of DSP instructions and a memory protection unit (MPU) to enhance application security.
Features and Benefits
• Dual mode Quad-SPI memory interface running up to 133 MHz
• Ethernet MAC interface DMA controller
• Four channel DMA controller
• It has 168 numbers of I/O pins with interrupt capability
• It has 3 separate power domains which can be independently clock-gated or switched off: One watchdog timer
• It supports up to 2 displays with WXGA resolution without the need of external memory
• LCD-TFT controller up to XGA resolution
• On-chip power-on-reset (POR), voltage detector (LVD) and key interrupt function (KIF)
• Operation temperature ranges between -40 °C and 85°C
• RTC with sub-second accuracy & HW calendar
• Security services SFI and SB-SFU
• Serial interfaces -CAN, UART, I2C, LIN, CSIs and IEBus
• Ten 16-bit timers
• Three 16-bit ADCs
• True random number generator(RNG)
• Two 12-bit, 2 channel DACs
• Two 16-bit motor control PWM timers
• Two 32-bit timers
Applications
• Electronic equipment
• Low power
• Temperature sensor
Related links
- STMicroelectronics STM32H753BIT6 STM32H7 Microcontroller 2MB FLASH, 208-Pin LQFP
- STMicroelectronics STM32H743BIT6 STM32H7 Microcontroller 2MB FLASH, 208-Pin LQFP
- STMicroelectronics STM32H753ZIT6 STM32H7 Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H743ZIT6 STM32H7 Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H753IIT6 STM32H7 Microcontroller 2MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H743IIT6 STM32H7 Microcontroller 2MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H753VIT6 STM32H7 Microcontroller 2MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H743VIT6 STM32H7 Microcontroller 2MB FLASH, 100-Pin LQFP
