STMicroelectronics STM32L081CBT6, 32 bit ARM Cortex M0+, STM32L0 Microcontroller, 32 MHz, 192kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 175-0785
- Mfr. Part No.:
- STM32L081CBT6
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 2 units)*
€10.66
(exc. VAT)
€13.12
(inc. VAT)
- Shipping from 16 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €5.33 | €10.66 |
| 20 - 98 | €5.195 | €10.39 |
| 100 - 198 | €5.07 | €10.14 |
| 200 + | €4.745 | €9.49 |
*price indicative
- RS Stock No.:
- 175-0785
- Mfr. Part No.:
- STM32L081CBT6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32L0 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 192kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 20kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.2mm | |
| Standards/Approvals | No | |
| Analogue Comparators | 2 | |
| Length | 7.2mm | |
| Height | 1.45mm | |
| Number of Programmable I/Os | 40 | |
| Maximum Power Dissipation Pd | 370mW | |
| Minimum Supply Voltage | 1.65V | |
| Number of Timers | 6 | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 13 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32L0 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 192kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 20kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7.2mm | ||
Standards/Approvals No | ||
Analogue Comparators 2 | ||
Length 7.2mm | ||
Height 1.45mm | ||
Number of Programmable I/Os 40 | ||
Maximum Power Dissipation Pd 370mW | ||
Minimum Supply Voltage 1.65V | ||
Number of Timers 6 | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 13 x 12 Bit | ||
- COO (Country of Origin):
- CN
STMicroelectronics Microcontroller
Features and Benefits
Applications
Related links
- STMicroelectronics STM32L081CBT6 STM32L0 Microcontroller 192kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L071CZT6 STM32L0 Microcontroller 192kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L073CZT6 STM32L0 Microcontroller 192kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L072RZT6 STM32L0 Microcontroller 192kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L073RZT6 STM32L0 Microcontroller 192kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L073CZU6 STM32L0 Microcontroller 192kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L072CZU6 STM32L0 Microcontroller 192kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L071CZU6 STM32L0 Microcontroller 192kB FLASH, 100-Pin LQFP
