STMicroelectronics STM32L451RCT6, 32 bit ARM Cortex M4, STM32L4 Microcontroller, 80 MHz, 256kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 175-0817
- Mfr. Part No.:
- STM32L451RCT6
- Manufacturer:
- STMicroelectronics
Add 10 more to save €16.60
View bulk pricing optionsSubtotal (1 unit)*
€7.16
(exc. VAT)
€8.81
(inc. VAT)
- Shipping from 19 April 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.16 | - |
| 10 - 24 | €5.50 | €16.60 |
| 25 - 99 | €5.06 | €52.50 |
| 100 - 249 | €4.61 | €255.00 |
| 250 + | €4.38 | €695.00 |
*price indicative
- RS Stock No.:
- 175-0817
- Mfr. Part No.:
- STM32L451RCT6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32L4 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 160kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Length | 10mm | |
| Height | 1.45mm | |
| DACs | 1 x 12 Bit | |
| Standards/Approvals | No | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 83 | |
| Maximum Power Dissipation Pd | 345mW | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 16 x 12 Bit | |
| Instruction Set Architecture | DSP, RISC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32L4 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 160kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Length 10mm | ||
Height 1.45mm | ||
DACs 1 x 12 Bit | ||
Standards/Approvals No | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 83 | ||
Maximum Power Dissipation Pd 345mW | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 16 x 12 Bit | ||
Instruction Set Architecture DSP, RISC | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32L451RCT6 STM32L4 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L431CBT6 STM32L4 Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L433VCT6 STM32L4 Microcontroller 256kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L433CCT6 STM32L4 Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L471RET6 STM32L4 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L486RGT6 STM32L4 Microcontroller 1MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L451RET6 STM32L4 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L496RGT6 STM32L4 Microcontroller 1MB FLASH, 64-Pin LQFP
