STMicroelectronics STM32L433CBT6, 32 bit ARM Cortex M4, STM32L4 Microcontroller, 80 MHz, 128kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 175-0829
- Mfr. Part No.:
- STM32L433CBT6
- Manufacturer:
- STMicroelectronics
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.68
(exc. VAT)
€8.22
(inc. VAT)
- 220 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.34 | €6.68 | - |
| 20 - 98 | €3.295 | €6.59 | 1% |
| 100 - 198 | €3.255 | €6.51 | 2% |
| 200 + | €3.215 | €6.43 | 3% |
*price indicative
- RS Stock No.:
- 175-0829
- Mfr. Part No.:
- STM32L433CBT6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32L4 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| DACs | 2 x 12 Bit | |
| Height | 510μm | |
| Analogue Comparators | 2 | |
| Length | 7.1mm | |
| Maximum Power Dissipation Pd | 350mW | |
| Number of Programmable I/Os | 83 | |
| Minimum Supply Voltage | 1.71V | |
| ADCs | 16 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | DSP, RISC | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32L4 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 7.1mm | ||
Standards/Approvals No | ||
DACs 2 x 12 Bit | ||
Height 510μm | ||
Analogue Comparators 2 | ||
Length 7.1mm | ||
Maximum Power Dissipation Pd 350mW | ||
Number of Programmable I/Os 83 | ||
Minimum Supply Voltage 1.71V | ||
ADCs 16 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture DSP, RISC | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32L433CBT6 STM32L4 Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L431CBT6 STM32L4 Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L433CCT6 STM32L4 Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L452CCU6 STM32L4 Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32L433CCU6 STM32L4 Microcontroller 256kB FLASH, 48-Pin QFN
- STMicroelectronics STM32L451CCU6 STM32L4 Microcontroller 256kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32L4 Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32L4 Microcontroller 256kB FLASH, 48-Pin QFN
