Microchip PIC16F18425-I/SL, 12 bit PIC, PIC16F Microcontroller, 32 MHz, 14kB FLASH, 14-Pin SOIC

Subtotal (1 pack of 10 units)*

€11.74

(exc. VAT)

€14.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€1.174€11.74

*price indicative

Packaging Options:
RS Stock No.:
175-7164
Mfr. Part No.:
PIC16F18425-I/SL
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16F

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

14

Device Core

PIC

Data Bus Width

12bit

Interface Type

EUSART, SPI, I2C

Program Memory Size

14kB

Maximum Clock Frequency

32MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Maximum Power Dissipation Pd

800mW

DACs

1 x 5 Bit

Number of Programmable I/Os

12

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

8.65mm

Standards/Approvals

No

Width

3.9mm

Height

1.25mm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Number of Timers

8

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

11 x 12 Bit

COO (Country of Origin):
US
The PIC16(L)F184xx 8-bit product family features high resolution Analog, Core Independent Peripherals (CIPs) and communication along with eXtreme Low-Power (XLP) technology for a wide range of general purpose and low-power applications. The family offers a 12-bit ADC with computation (ADC2), multiple communications interfaces, a temperature sensor, along with memory features like Memory Access Partition (MAP) and Device Information Area (DIA).

Enhanced Mid-range Core with 48 Instruction, 16 Stack Levels

Memory Access Partition (MAP)

Device Information Area (DIA)

Complementary Waveform Generator (CWG)

Numerically Controlled Oscillator (NCO)

Hardware Limit Timer (HLT)

Signal Measurement Timer (SMT)

4 x Configurable Logic Controller (CLC)

Data Signal Modulator (DSM)

Zero Cross Detect (ZCD)

Windowed Watchdog Timer (WWDT)

eXtreme Low Power (XLP)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy