Microchip ATTINY3217-MNR, 8 bit AVR, ATTINY3217 Microcontroller, 20 MHz, 32kB FLASH, 24-Pin VQFN

Subtotal (1 pack of 10 units)*

€11.32

(exc. VAT)

€13.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,660 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€1.132€11.32

*price indicative

Packaging Options:
RS Stock No.:
176-5549
Mfr. Part No.:
ATTINY3217-MNR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATTINY3217

Package Type

VQFN

Mount Type

Surface

Pin Count

24

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32kB

Maximum Clock Frequency

20MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

22

Analogue Comparators

3

Minimum Operating Temperature

-40°C

DACs

3 x 8 Bit

Maximum Operating Temperature

125°C

Width

4mm

Standards/Approvals

RoHS

Height

850μm

Length

4mm

Minimum Supply Voltage

1.8V

Number of Timers

3

Automotive Standard

No

ADCs

12 x 10 Bit

Instruction Set Architecture

RISC

Program Memory Type

FLASH

The ATtiny3217 of microcontroller featuring the 8-bit AVR® processor with hardware multiplier - running at up to 20MHz and with up to 32 KB Flash, 2 KB SRAM and 256 bytes of EEPROM in a 24-pin package. The series uses the latest Core Independent Peripherals with low power features. Including Event System, intelligent analog and advanced peripherals. Capacitive touch interfaces with proximity sensing and driven shield are supported by the integrated QTouch® Peripheral Touch Controller (PTC).

8-bit high-performance AVR RISC CPU

Hardware multiplier

Three sleep modes: Idle, Standby, Power Down

Single pin programming and debugging interface (UPDI)

12 Channel 10-bit ADC with Voltage Reference

8-bit Digital to Analog Converter (DAC)

Analog Comparators (AC)

Timing/Waveform/Measurement Control

Configurable Custom Logic (CCL)

1x 12-bit Timers (TCD)

2x 16-bit Timer (TCA / TCB)

Cyclical Redundancy Check (CRC/SCAN)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy