Infineon CY8C4147AXI-S475, 32 bit ARM Cortex M0, CY8C4100 Microcontroller, 48 MHz, 128kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 176-8954
- Mfr. Part No.:
- CY8C4147AXI-S475
- Manufacturer:
- Infineon
Subtotal (1 tray of 90 units)*
€342.36
(exc. VAT)
€421.11
(inc. VAT)
- 180 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | €3.804 | €342.36 |
*price indicative
- RS Stock No.:
- 176-8954
- Mfr. Part No.:
- CY8C4147AXI-S475
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | CY8C4100 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 14.05mm | |
| Width | 14.05mm | |
| Height | 1.45mm | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 54 | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 2 x 10/12 Bit | |
| Instruction Set Architecture | Thumb-2 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series CY8C4100 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 14.05mm | ||
Width 14.05mm | ||
Height 1.45mm | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 54 | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 2 x 10/12 Bit | ||
Instruction Set Architecture Thumb-2 | ||
Related links
- Infineon CY8C4147AXI-S475 CY8C4100 Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon CY8C4147AZI-S475 CY8C4100 Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon CY8C4147AZI-S445 CY8C4100 Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon CY8C4127AXI-S445 CY8C4100 Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon CY8C4247AZI-L485 CY8C4200 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip ATSAMD21J17D-AZVAO ATSAMD21J17D Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon CY8C4147AZI-S455 CY8C4147 Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon CY8C4247AXI-M485 PSOC™ 4200M Microcontroller 128kB FLASH, 64-Pin TQFP
