Renesas Electronics, 32 bit ARM Cortex M4, S7G2 Microcontroller, 240 MHz, 3MB FLASH, 100-Pin LQFP
- RS Stock No.:
- 176-9662
- Mfr. Part No.:
- R7FS7G27G3A01CFP#AA0
- Manufacturer:
- Renesas Electronics
- RS Stock No.:
- 176-9662
- Mfr. Part No.:
- R7FS7G27G3A01CFP#AA0
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | S7G2 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 3MB | |
| Maximum Clock Frequency | 240MHz | |
| RAM Size | 640kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.55mm | |
| Analogue Comparators | 6 | |
| Length | 14.1mm | |
| Width | 14.1mm | |
| DACs | 12 bit | |
| Number of Programmable I/Os | 172 | |
| Maximum Expanded Memory Size | 4GB | |
| Standards/Approvals | Ethernet/IEEE802.3, ISO 11898-1 (CAN 2.0A/B), ISO/IEC 7816-3, JEDEC Standard JESD 84-B451, JPEG Baseline, NXP I2C, SD Host/Ancillary Product License Agreement (SD HALA), Universal Serial Bus Specification 2.0 | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| ADCs | 16 x 12 Bit | |
| Instruction Set Architecture | DSP | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series S7G2 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 3MB | ||
Maximum Clock Frequency 240MHz | ||
RAM Size 640kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.55mm | ||
Analogue Comparators 6 | ||
Length 14.1mm | ||
Width 14.1mm | ||
DACs 12 bit | ||
Number of Programmable I/Os 172 | ||
Maximum Expanded Memory Size 4GB | ||
Standards/Approvals Ethernet/IEEE802.3, ISO 11898-1 (CAN 2.0A/B), ISO/IEC 7816-3, JEDEC Standard JESD 84-B451, JPEG Baseline, NXP I2C, SD Host/Ancillary Product License Agreement (SD HALA), Universal Serial Bus Specification 2.0 | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
ADCs 16 x 12 Bit | ||
Instruction Set Architecture DSP | ||
Related links
- Renesas Electronics R7FS7G27G3A01CFP#AA0 S7G2 Microcontroller 3MB FLASH, 100-Pin LQFP
- Renesas Electronics R7FS7G27G3A01CFC#AA0 S7G2 Microcontroller 3MB FLASH, 176-Pin LQFP
- Renesas Electronics R7FS7G27H3A01CFB#AA0 S7G2 Microcontroller 4MB FLASH, 144-Pin LQFP
- Renesas Electronics R7FS7G27H3A01CFC#AA0 S7G2 Microcontroller 4MB FLASH, 176-Pin LQFP
- Renesas Electronics R7FS7G27H2A01CBD#AC0 S7G2 Microcontroller 4MB FLASH, 224-Pin BGA
- Renesas Electronics R7FS7G27H2A01CBG#AC0 S7G2 Microcontroller 4MB FLASH, 176-Pin BGA
- Renesas Electronics R7FA6T2BD3CFP#BA0 RA6T2 Microcontroller 1MB FLASH, 100-Pin LQFP
- Renesas Electronics RA6T1 Microcontroller 256kB FLASH, 100-Pin QFP
