Renesas Electronics R7FS7G27H2A01CBG#AC0, 32 bit ARM Cortex M4, S7G2 Microcontroller, 240 MHz, 4MB FLASH, 176-Pin BGA
- RS Stock No.:
- 176-9664
- Mfr. Part No.:
- R7FS7G27H2A01CBG#AC0
- Manufacturer:
- Renesas Electronics
- RS Stock No.:
- 176-9664
- Mfr. Part No.:
- R7FS7G27H2A01CBG#AC0
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | S7G2 | |
| Product Type | Microcontroller | |
| Package Type | BGA | |
| Mount Type | Surface | |
| Pin Count | 176 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4MB | |
| Maximum Clock Frequency | 240MHz | |
| RAM Size | 640kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 13mm | |
| Standards/Approvals | Universal Serial Bus Specification 2.0, ANSI/IEEE Std 754-2008, eMMC 4.51 (JEDEC Standard JESD 84-B451), Ethernet/IEEE802.3, ISO 11898-1 (CAN 2.0A/2.0B), ISO/IEC 7816-3, SD, SDHC, SDXC | |
| Maximum Expanded Memory Size | 4GB | |
| Length | 13mm | |
| Analogue Comparators | 6 | |
| Height | 950μm | |
| Number of Programmable I/Os | 172 | |
| DACs | 12 bit | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| ADCs | 21 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | DSP | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series S7G2 | ||
Product Type Microcontroller | ||
Package Type BGA | ||
Mount Type Surface | ||
Pin Count 176 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 4MB | ||
Maximum Clock Frequency 240MHz | ||
RAM Size 640kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 13mm | ||
Standards/Approvals Universal Serial Bus Specification 2.0, ANSI/IEEE Std 754-2008, eMMC 4.51 (JEDEC Standard JESD 84-B451), Ethernet/IEEE802.3, ISO 11898-1 (CAN 2.0A/2.0B), ISO/IEC 7816-3, SD, SDHC, SDXC | ||
Maximum Expanded Memory Size 4GB | ||
Length 13mm | ||
Analogue Comparators 6 | ||
Height 950μm | ||
Number of Programmable I/Os 172 | ||
DACs 12 bit | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
ADCs 21 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture DSP | ||
Number of Timers 1 | ||
Related links
- Renesas Electronics R7FS7G27H2A01CBG#AC0 S7G2 Microcontroller 4MB FLASH, 176-Pin BGA
- Renesas Electronics R7FS7G27H2A01CBD#AC0 S7G2 Microcontroller 4MB FLASH, 224-Pin BGA
- Renesas Electronics R7FS7G27H3A01CFC#AA0 S7G2 Microcontroller 4MB FLASH, 176-Pin LQFP
- Renesas Electronics R7FS7G27H3A01CFB#AA0 S7G2 Microcontroller 4MB FLASH, 144-Pin LQFP
- Renesas Electronics R7FS7G27G3A01CFC#AA0 S7G2 Microcontroller 3MB FLASH, 176-Pin LQFP
- Renesas Electronics R5F571MLCDFC#V0 RX71M Microcontroller 4MB FLASH, 176-Pin LQFP
- Renesas Electronics R7FS7G27G3A01CFP#AA0 S7G2 Microcontroller 3MB FLASH, 100-Pin LQFP
- Renesas Electronics S7G2 Microcontroller 3MB FLASH, 100-Pin LQFP
