Infineon CY8C4247AZI-L485, 32 bit ARM Cortex M0, CY8C4200 Microcontroller, 48 MHz, 128kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 177-1138
- Mfr. Part No.:
- CY8C4247AZI-L485
- Manufacturer:
- Infineon
Subtotal (1 tray of 160 units)*
€1,142.40
(exc. VAT)
€1,404.80
(inc. VAT)
- Shipping from 25 January 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €7.14 | €1,142.40 |
*price indicative
- RS Stock No.:
- 177-1138
- Mfr. Part No.:
- CY8C4247AZI-L485
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | CY8C4200 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Analogue Comparators | 2 | |
| Height | 1.4mm | |
| Number of Programmable I/Os | 53 | |
| Length | 10mm | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| ADCs | 1 x 12 Bit | |
| Instruction Set Architecture | Thumb-2 | |
| Number of Timers | 8 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series CY8C4200 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Standards/Approvals No | ||
Analogue Comparators 2 | ||
Height 1.4mm | ||
Number of Programmable I/Os 53 | ||
Length 10mm | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
ADCs 1 x 12 Bit | ||
Instruction Set Architecture Thumb-2 | ||
Number of Timers 8 | ||
Program Memory Type FLASH | ||
Related links
- Infineon CY8C4247AZI-L485 CY8C4200 Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon CY8C4247AZI-M485 PSOC™ 4200M Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon CY8C4248LTI-L485 CY8C4200 Microcontroller 256kB FLASH, 68-Pin QFN
- Infineon CY8C4247AZI-L433 PSOC™ 4200 Microcontroller 128kB FLASH, 48-Pin TQFP
- Infineon CY8C4200 Microcontroller 256kB FLASH, 68-Pin QFN
- Infineon CY8C4247LTI-L485 PSOC™ 4200L Microcontroller 128kB FLASH, 48-Pin QFN
- Infineon CY8C4246AZI-L423 CY8C4200 Microcontroller 64kB FLASH, 48-Pin TQFP
- Infineon CY8C4248AZI-L485 PSOC™ 4200L Microcontroller 256kB FLASH, 64-Pin TQFP
