Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 7 kB Flash, 28-Pin SOIC
- RS Stock No.:
- 177-2115
- Mfr. Part No.:
- PIC16F18854-I/SO
- Manufacturer:
- Microchip
- RS Stock No.:
- 177-2115
- Mfr. Part No.:
- PIC16F18854-I/SO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 512 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 x 10 bit | |
| Number of SPI Channels | 2 | |
| Number of I2C Channels | 2 | |
| Number of UART Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Number of Ethernet Channels | 0 | |
| Height | 2.35mm | |
| Number of LIN Channels | 0 | |
| Number of PCI Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Pulse Width Modulation | 1 (2 x 10 bit) | |
| Dimensions | 17.9 x 7.5 x 2.35mm | |
| Width | 7.5mm | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| ADCs | 24 x 10 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Length | 17.9mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 512 B | ||
USB Channels 0 | ||
Number of PWM Units 1 x 10 bit | ||
Number of SPI Channels 2 | ||
Number of I2C Channels 2 | ||
Number of UART Channels 1 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 1 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Number of Ethernet Channels 0 | ||
Height 2.35mm | ||
Number of LIN Channels 0 | ||
Number of PCI Channels 0 | ||
Instruction Set Architecture RISC | ||
Pulse Width Modulation 1 (2 x 10 bit) | ||
Dimensions 17.9 x 7.5 x 2.35mm | ||
Width 7.5mm | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
ADCs 24 x 10 bit | ||
Maximum Number of Ethernet Channels 0 | ||
Length 17.9mm | ||
- COO (Country of Origin):
- TH
Adjustable Internal Oscillator (up to 32MHz)
2x 10-bit PWMs
5x Capture, Compare, PWM (CCP)
Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
4x Configurable Logic Controller (CLC)
10-bit ADC with Computation (ADC2)
5-bit Digital to Analog Converter (DAC)
Data Signal Modulator (DSM)
Zero Cross Detect (ZCD)
Cyclical Redundancy Check (CRC/SCAN)
Windowed Watchdog Timer (WWDT)
Peripheral Pin Select (PPS)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
PIC16LF18877 (1.8V – 3.6V)
PIC16F18877 (2.3V – 5.5V)
Related links
- Microchip PIC16F Microcontroller 7 kB Flash, 14-Pin SOIC
- Microchip PIC16F Microcontroller 7 kB Flash, 14-Pin PDIP
- Microchip PIC16F Microcontroller 7 kB Flash, 16-Pin UQFN
- Microchip PIC16F Microcontroller 7 kB Flash, 20-Pin UQFN
- Microchip PIC16F Microcontroller 7 kB Flash, 20-Pin SSOP
- Microchip PIC16F Microcontroller 28 kB Flash, 28-Pin SOIC
- Microchip PIC16F Microcontroller 14 kB Flash, 28-Pin SOIC
- Microchip PIC16F Microcontroller 28 kB Flash, 14-Pin SOIC
