Microchip PIC18F26K40-I/SP, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 64kB FLASH, 28-Pin SPDIP

Get a bulk buy discount

Add 30 more to save 2%

View bulk pricing options

Subtotal (1 tube of 15 units)*

€32.22

(exc. VAT)

€39.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
15 - 15€2.148€32.22-
30 - 90€2.085€31.282%
105 +€1.919€28.7910%

*price indicative

RS Stock No.:
177-2186
Mfr. Part No.:
PIC18F26K40-I/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

SPDIP

Mount Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64kB

Interface Type

EUSART, SPI, I2C

Maximum Clock Frequency

64MHz

RAM Size

3.62kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

DACs

1 x 5 Bit

Number of Programmable I/Os

28

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Width

7.37mm

Standards/Approvals

No

Length

35.56mm

Height

3.81mm

Minimum Supply Voltage

2.3V

Number of Timers

1

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Automotive Standard

AEC-Q100

ADCs

24 x 10 Bit

PIC18(L)F25K40 microcontrollers combine large Flash/EE/RAM memory, rich peripheral integration, XLP and 5V support to suit a variety of general purpose applications. These 28-pin devices deliver Core Independent Peripherals such as CWG, WWDT, CRC/Memory Scan, Hardware CVD, Zero-Cross Detect and Peripheral Pin Select, providing for increased design flexibility and lower system cost.

PIC18 Core with 83 Instructions, 31 Stack Levels

Internal 64MHz oscillator

Operating Voltage Range:- ’F’ Version (2.3V – 5.5V)- Low Power ’LF’ variant (1.8V –3.6V)

Temperature Range:- Industrial Version (-40C to 85C)- Extended Version (-40C to 125C)

MEMORIES:

16 KB Flash Program Memory with self read/write capability

1024 Bytes Data SRAM Memory

256 Bytes of EEPROM

INTELLIGENT ANALOG:

24 x 10-bit ADC channels

1 x 5-bit DAC

2 x Comparators

Fixed Voltage Reference (FVR) module - 1.024V, 2.048V and 4.096V output levels

Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders

1 x Zero-Cross Detect

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy