Microchip, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 64kB FLASH, 28-Pin SSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-2187
Mfr. Part No.:
PIC18F26K40-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI, I2C, EUSART

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

3.62kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

28

DACs

1 x 5 Bit

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

5.6mm

Length

10.5mm

Height

1.85mm

Minimum Supply Voltage

2.3V

Instruction Set Architecture

RISC

Number of Timers

1

Automotive Standard

AEC-Q100

ADCs

24 x 10 Bit

Program Memory Type

FLASH

COO (Country of Origin):
TH

Microchip Technology Microcontroller


The Microchip Technology PIC18F26K40-I/SS family type, SSOP package, surface mount, 28-pin C compiler RISC-based 8-bit microcontroller. It has a maximum voltage rating of 5.5V. This operates at a maximum speed of 64MHz and features 64kb ISP flash program memory, 3728bytes of SRAM and 1024bytes of EEPROM. It has core independent peripherals (CIPs) and communication along with extreme low-power (XLP) technology for a wide range of general-purpose and low-power applications.

Features and Benefits


• 2 x comparators

• 24x10 bit ADC channels

• 5-bit Digital-to-Analogue (DAC)

• Complementary waveform generator (CWG) and numerically controlled oscillator (NCO)

• Direct, indirect and relative addressing mode

• Four 16-bit timers

• Four capture, compare, PWM (CCP)

• Hardware capacitive voltage divider (CVD) for mTouch buttons/sliders

• Hardware limit timer (HLT)

• IDLE and DOZE low power modes

• In-circuit serial programming

• Operating temperature ranges between -40°C and 85°C

• Peripheral module disable (PMD)

• Peripheral pin select (PPS)

• PIC 18 core with 83 instructions, 31 stack levels

• Programmable 2-level interrupt priority

• Three 8-bit timers with hardware limit timer

• Two 10-bit PWMs

• Uses peripherals such as two EUART with LIN support, two-SPI, two-I2C for digital communication

• Window watchdog timer (WWDT)

• Zero cross detect (ZCD)

Applications


• Embed designs

• Household appliances

• Industrial

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy