Microchip PIC18F26K80-I/MM, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 64kB FLASH, 28-Pin QFN
- RS Stock No.:
- 177-2189
- Mfr. Part No.:
- PIC18F26K80-I/MM
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-2189
- Mfr. Part No.:
- PIC18F26K80-I/MM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 3.68kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 28 | |
| DACs | 1 x 5 Bit | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Height | 950μm | |
| Length | 6mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 2 | |
| Instruction Set Architecture | Harvard | |
| ADCs | 8 x 12 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 3.68kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 28 | ||
DACs 1 x 5 Bit | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Height 950μm | ||
Length 6mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 2 | ||
Instruction Set Architecture Harvard | ||
ADCs 8 x 12 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
PIC18F26K80 is a high performance 8-bit MCU with Integrated ECAN™ featuring eXtreme Low Power consumption. New features in PIC18F25K80 include low sleep current for low power application, 1.8V to 5.5V operating voltage for automotive, building control, elevator control and industrial application, Timers/Enhanced Compare/Capture/PWMs for precision timing control.
20 nA Sleep mode (Watch Webinar)
300nA Watch Dog Timer operation in Sleep modes
Integrated ECAN™ conforming to CAN 2.0B active specification
Extreme Low Power Sleep mode ideal for battery applications
Operating voltage 1.8V – 5.5V
Charge Time Measurement Unit (CTMU) supports Touch sensing and advanced sensing applications
8 ch, 12-bit ADC
4 Capture / Compare / PWM modules and 1 Enhanced Capture / Compare / PWM modules
1 MSSP serial ports for SPI or I2C™ communication
2 Enhanced USART modules
Two analog comparators
Self programming Flash supports 10k erase/write cycles & 20 years retention
Related links
- Microchip PIC18F26K80-I/MM PIC18F Microcontroller 64kB FLASH, 28-Pin QFN
- Microchip PIC18F26K80-I/SS PIC18F Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F26K80-I/SP PIC18F Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip PIC18F26K80-I/SO PIC18F Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC18F26K80-E/MM PIC18F Microcontroller 64kB FLASH, 28-Pin QFN
- Microchip PIC18F Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip PIC18F Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC18F Microcontroller 64kB FLASH, 28-Pin SSOP
