Microchip, 32bit PIC, PIC32 Microcontroller, 50MHz, 16 kB Flash, 28-Pin SOIC
- RS Stock No.:
- 177-2238
- Mfr. Part No.:
- PIC32MX110F016B-I/SO
- Manufacturer:
- Microchip
- RS Stock No.:
- 177-2238
- Mfr. Part No.:
- PIC32MX110F016B-I/SO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC32 | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 50MHz | |
| RAM Size | 4 kB | |
| Number of PWM Units | 1 x 16 bit | |
| Number of SPI Channels | 2 | |
| Number of UART Channels | 2 | |
| Number of I2C Channels | 2 | |
| Typical Operating Supply Voltage | 3.6 (Maximum) V | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Length | 17.9mm | |
| ADCs | 10 x 10 bit | |
| Width | 7.5mm | |
| Instruction Set Architecture | MIPS32 | |
| Dimensions | 17.9 x 7.5 x 2.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 1 (4 x 16 bit) | |
| Maximum Operating Temperature | +85 °C | |
| Height | 2.35mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC32 | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 50MHz | ||
RAM Size 4 kB | ||
Number of PWM Units 1 x 16 bit | ||
Number of SPI Channels 2 | ||
Number of UART Channels 2 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 3.6 (Maximum) V | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Length 17.9mm | ||
ADCs 10 x 10 bit | ||
Width 7.5mm | ||
Instruction Set Architecture MIPS32 | ||
Dimensions 17.9 x 7.5 x 2.35mm | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 1 (4 x 16 bit) | ||
Maximum Operating Temperature +85 °C | ||
Height 2.35mm | ||
- COO (Country of Origin):
- TH
40 MHz, 32-bit RISC CPU with less than 0.5 mA/MHz current consumption
Two I2S/SPI modules for Codec and serial communications
Peripheral Pin Select (PPS) functionality
Parallel Master Port (PMP) for graphics interfaces
Charge Time Measurement Unit (CTMU) for mTouchTM Capacitive touch buttons and sliders
Temperature Range - 40°C to 105°C
Microcontroller Features:
Operating voltage range of 2.3V to 3.6V
Up to 32KB Flash memory (plus an additional 3 KB of Boot Flash)
Up to 8K SRAM memory
1.56 DMIPS/MHz (Dhrystone 2.1) performance
MIPS32® M4K® core with MIPS16e® mode for up to 40% smaller code size
Pin-compatible with most Microchip 16-bit devices
Multiple power management modes
Configurable WDT with on-chip Low-Power RC oscillator for reliable operation
Peripheral Features:
Peripheral Pin Select (PPS) functionality
Up to 4 channels of hardware DMA with automatic data size detection
Two UART and I2C™ modules
Separate PLLs for CPU and USB clocks
Related links
- Microchip PIC32 Microcontroller 16 kB Flash, 28-Pin SOIC
- Microchip PIC32 Microcontroller 64 kB Flash, 28-Pin SOIC
- Microchip PIC32MX Microcontroller 128 kB Flash, 28-Pin SSOP
- Microchip PIC32MX Microcontroller 256 kB Flash, 28-Pin SPDIP
- Microchip PIC32MX Microcontroller 128 + 3 kB Flash, 28-Pin PDIP
- Microchip PIC32MX Microcontroller 64 + 3 kB Flash, 28-Pin SPDIP
- Microchip PIC32MX Microcontroller 16 kB Flash, 28-Pin SSOP
- Microchip PIC32MX Microcontroller 256 kB Flash, 44-Pin TQFP
