Microchip, 16bit PIC, PIC24E Microcontroller, 60MHz, 256 kB Flash, 28-Pin SPDIP
- RS Stock No.:
- 177-2523
- Mfr. Part No.:
- PIC24EP256GP202-I/SP
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-2523
- Mfr. Part No.:
- PIC24EP256GP202-I/SP
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC24E | |
| Package Type | SPDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 60MHz | |
| RAM Size | 32 kB | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 2 | |
| Typical Operating Supply Voltage | 3.6 (Maximum) V | |
| Number of I2C Channels | 2 | |
| Number of UART Channels | 2 | |
| Maximum Operating Temperature | +85 °C | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | Flash | |
| Height | 3.81mm | |
| ADCs | 6 x 12 bit | |
| Instruction Set Architecture | C Compiler | |
| Width | 7.37mm | |
| Length | 35.56mm | |
| Number of ADC Units | 1 | |
| Pulse Width Modulation | 1 (6 Channel) | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 1.4 x 0.29 x 0.15in | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC24E | ||
Package Type SPDIP | ||
Mounting Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 60MHz | ||
RAM Size 32 kB | ||
Number of PWM Units 1 | ||
Number of SPI Channels 2 | ||
Typical Operating Supply Voltage 3.6 (Maximum) V | ||
Number of I2C Channels 2 | ||
Number of UART Channels 2 | ||
Maximum Operating Temperature +85 °C | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type Flash | ||
Height 3.81mm | ||
ADCs 6 x 12 bit | ||
Instruction Set Architecture C Compiler | ||
Width 7.37mm | ||
Length 35.56mm | ||
Number of ADC Units 1 | ||
Pulse Width Modulation 1 (6 Channel) | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 1.4 x 0.29 x 0.15in | ||
The PIC24E general purpose MCUs feature the highest speed 70 MIPS core with excellent performance and code density. It offers superior ADC performance, CTMU, Op Amps and Peripheral Trigger Generator (PTG) for high-end general purpose applications. These devices are available in various packages and with extended (125°C) temp option.
Operating Conditions:
3.0V to 3.6V, -40ºC to +85ºC, DC to 70 MIPS
3.0V to 3.6V, -40ºC to +125ºC, DC to 60 MIPS
PIC24E MCU Core:
Modified Harvard Architecture
C Compiler Optimized Instruction Set
16-bit Wide Data Path
24-bit Wide Instructions
16x16 Integer Multiply Operations
32/16 and 16/16 Integer Divide Operations
Advanced Analog Features:
ADC module:- Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H
Up to three Op amp/Comparators:- Op Amp direct connection to the ADC module-
3.0V to 3.6V, -40ºC to +85ºC, DC to 70 MIPS
3.0V to 3.6V, -40ºC to +125ºC, DC to 60 MIPS
PIC24E MCU Core:
Modified Harvard Architecture
C Compiler Optimized Instruction Set
16-bit Wide Data Path
24-bit Wide Instructions
16x16 Integer Multiply Operations
32/16 and 16/16 Integer Divide Operations
Advanced Analog Features:
ADC module:- Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H
Up to three Op amp/Comparators:- Op Amp direct connection to the ADC module-
Related links
- Microchip PIC24E Microcontroller 256 kB Flash, 28-Pin SPDIP
- Microchip PIC24HJ Microcontroller 128 kB Flash, 28-Pin SPDIP
- Microchip PIC24FV Microcontroller 16 kB Flash, 28-Pin SPDIP
- DSPIC33EV32GM102-I/SP Microchip, 16bit Digital Signal Processor 25MHz 32 kB Flash 28-Pin SPDIP
- DSPIC33FJ32MC202-I/SP Microchip, 16bit Digital Signal Processor 40MIPS 32 kB Flash 28-Pin SPDIP
- DSPIC33FJ32GP202-I/SP Microchip, 16bit Digital Signal Processor 40MIPS 32 kB Flash 28-Pin SPDIP
- dsPIC33FJ128MC802-I/SP Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 28-Pin SPDIP
- Microchip PIC32MX Microcontroller 256 kB Flash, 28-Pin SPDIP
