Microchip PIC24FJ128GA202-I/MM, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 128kB FLASH, 28-Pin QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
177-2540
Mfr. Part No.:
PIC24FJ128GA202-I/MM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC24FJ

Package Type

QFN

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128kB

Maximum Clock Frequency

32MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Analogue Comparators

3

Minimum Operating Temperature

-40°C

Maximum Expanded Memory Size

128kB

Maximum Operating Temperature

85°C

Length

6mm

Height

950μm

Standards/Approvals

RoHS

Width

6mm

Minimum Supply Voltage

2V

Number of Timers

2

ADCs

10 x 12 Bit

Program Memory Type

FLASH

Instruction Set Architecture

Modified Harvard

Automotive Standard

No

COO (Country of Origin):
TH
16-bit microcontroller featuring an integrated crypto module and eXtreme Low Power. This device includes 128KB Flash, 8KB RAM and other advanced peripherals. The combination of features makes the part ideally suited for low power embedded security applications

Cryptographic Engine:

AES Engine with 128,192 or 256-Bit Key

Supports ECB, CBC, OFB, CTR and CFB128 modes

DES/Triple DES (TDES) Engine: Supports 2-Key and 3-Key EDE or DED TDES

Supports up to Three Unique Keys for TDES

Programmatically Secure

True Random Number Generator

Pseudorandom Number Generator

Non-Readable, On-Chip, OTP Key Storages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy