Microchip PIC16F15355-I/SO, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 14kB FLASH, 28-Pin SOIC

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
177-2729
Mfr. Part No.:
PIC16F15355-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI, I2C, EUSART

Program Memory Size

14kB

Maximum Clock Frequency

32MHz

RAM Size

1.024kB

Maximum Supply Voltage

5.5V

DACs

1 x 5 Bit

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

25

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

17.9mm

Height

2.35mm

Width

7.5mm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

2

ADCs

24 x 10 Bit

COO (Country of Origin):
TH
PIC16(L)F153XX 8-bit product family feature essential peripherals like Intelligent Analog, Core Independent Peripherals (CIPs) and communication combined with eXtreme Low-Power (XLP) for a wide range of low-power applications.

Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels

Flash Program Memory with self read/write capability

eXtreme Low Power (XLP)

IDLE and DOZE low power modes

Peripheral Module Disable (PMD)

Peripheral Pin Select (PPS)

4x 10-bit PWMs

2x Capture, Compare, PWM (CCP)

Complementary Waveform Generator (CWG)

Numerically Controlled Oscillator (NCO)

4x Configurable Logic Controller (CLC)

24 Channel 10-bit ADC with Voltage Reference

5-bit Digital to Analog Converter (DAC)

2x Comparators

1x 8-bit Timers (TMR0/TMR2)

2x 16-bit Timer (TMR1)

Window Watchdog Timer (WWDT)

Enhanced Power-On/Off-Reset

Low-Power Brown-Out Reset (LPBOR)

Programmable Brown-Out Reset (BOR)

In Circuit Serial Programming (ICSP)

PIC16LF15355 (1.8V – 3.6V)

PIC16F15355 (2.3V – 5.5V)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy