Microchip AT90CAN128-16AUR, 8 bit AVR, AT90 Microcontroller, 16 MHz, 128kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 177-2767
- Mfr. Part No.:
- AT90CAN128-16AUR
- Manufacturer:
- Microchip
Subtotal (1 reel of 1000 units)*
€8,868.00
(exc. VAT)
€10,908.00
(inc. VAT)
- Shipping from 26 July 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €8.868 | €8,868.00 |
*price indicative
- RS Stock No.:
- 177-2767
- Mfr. Part No.:
- AT90CAN128-16AUR
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AT90 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Interface Type | SPI, USART | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 53 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1.05mm | |
| Width | 14mm | |
| Length | 14mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AT90 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Interface Type SPI, USART | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 53 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1.05mm | ||
Width 14mm | ||
Length 14mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TW
Microchip Technology Microcontroller
Features and Benefits
Applications
Related links
- Microchip AT90CAN128-16AUR AT90 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip AT90CAN128-16MU AT90 Microcontroller 128kB FLASH, 64-Pin QFN
- Microchip AT90CAN128-16AU AT90 Microcontroller 128kB FLASH, 64-Pin QFN
- Microchip AT90 Microcontroller 128kB FLASH, 64-Pin QFN
- Microchip AT90USB1286-AU AT90 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip AT90USB1287-AU AT90 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip AT90USB1286-MU AT90 Microcontroller 128kB FLASH, 64-Pin QFN
- Microchip AT90USB647-AU AT90 Microcontroller 64kB FLASH, 64-Pin TQFP
