Microchip AT90CAN128-16AU, 8 bit AVR, AT90 Microcontroller, 16 MHz, 128kB FLASH, 64-Pin QFN

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€8.70

(exc. VAT)

€10.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 172 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€8.70-
25 - 99€8.442%
100 +€8.146%

*price indicative

Packaging Options:
RS Stock No.:
177-3653
Mfr. Part No.:
AT90CAN128-16AU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AT90

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Interface Type

USART, SPI

Program Memory Size

128kB

Maximum Clock Frequency

16MHz

RAM Size

4bit

Maximum Supply Voltage

5.5V

Analogue Comparators

1

Number of Programmable I/Os

53

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

950μm

Length

9.1mm

Standards/Approvals

RoHS

Width

9.1mm

Minimum Supply Voltage

2.7V

Instruction Set Architecture

RISC

Number of Timers

3

Automotive Standard

No

Program Memory Type

FLASH

ADCs

8 x 10 Bit

COO (Country of Origin):
TH
The high-performance, low-power Microchip 8-bit AVR RISC-based microcontroller combines 128KB flash memory with read-while-write capabilities, 4KB EEPROM, 4KB SRAM, 53 general purpose I/O lines, 32 general purpose working registers, real time counter, four flexible timer/Counters: compare modes and PWM, two USARTs , a byte oriented Two-wire serial interface, an 8-channel/10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator.

High-performance, Low-power Atmel AVR 8-bit Microcontroller

Advanced RISC Architecture

133 Powerful Instructions - Most Single-clock Cycle Execution

32 x 8 General Purpose Working Registers + Peripheral Control Registers

Fully Static Operation

Up to 16MIPS Throughput at 16MHz

On-chip 2-cycle Multiplier

High Endurance Non-volatile Memory segments

128Kbytes of In-System Self-programmable Flash program

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy