Microchip ATMEGA88PA-AUR, 8 bit AVR, ATmega Microcontroller, 20 MHz, 8kB FLASH, 32-Pin TQFP
- RS Stock No.:
- 177-2786
- Mfr. Part No.:
- ATMEGA88PA-AUR
- Manufacturer:
- Microchip
Subtotal (1 reel of 2000 units)*
€3,022.00
(exc. VAT)
€3,718.00
(inc. VAT)
- Plus 2,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €1.511 | €3,022.00 |
*price indicative
- RS Stock No.:
- 177-2786
- Mfr. Part No.:
- ATMEGA88PA-AUR
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATmega | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 23 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7.1mm | |
| Standards/Approvals | No | |
| Width | 7.1mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATmega | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 23 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 7.1mm | ||
Standards/Approvals No | ||
Width 7.1mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
Automotive Standard No | ||
Related links
- Microchip ATMEGA88PA-AUR ATmega Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip ATMEGA88PA-AU ATmega Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip ATMEGA88PA-MU ATmega Microcontroller 8kB FLASH, 32-Pin VQFN
- Microchip ATMEGA88PA-AN Atmega Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip ATMEGA88PB-AU ATmega Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip ATMEGA808-AF ATmega Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip ATMEGA88-20AU ATmega Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip ATmega Microcontroller 8kB FLASH, 32-Pin TQFP
