Microchip ATTINY44A-SSUR, 8 bit AVR, ATTINY44A Microcontroller, 20 MHz, 4kB FLASH, 14-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.42

(exc. VAT)

€9.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 20€0.742€7.42
30 +€0.723€7.23

*price indicative

Packaging Options:
RS Stock No.:
177-3031
Distrelec Article No.:
304-38-512
Mfr. Part No.:
ATTINY44A-SSUR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATTINY44A

Package Type

SOIC

Mount Type

Surface

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4kB

Interface Type

SPI

Maximum Clock Frequency

20MHz

RAM Size

256bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

12

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

3.99mm

Length

8.74mm

Height

1.5mm

Minimum Supply Voltage

1.8V

ADCs

8 x 10 Bit

Program Memory Type

FLASH

Automotive Standard

No

Number of Timers

2

Instruction Set Architecture

RISC

The high-performance Microchip picoPower 8-bit AVR RISC-based microcontroller combines 4KB ISP flash memory, 256-Byte EEPROM, 256B SRAM, 12 general purpose I/O lines, 32 general purpose working registers, an 8-bit timer/counter with two PWM channels, a 16-bit timer/counter with two PWM channels, internal and external interrupts, an 8-channel 10-bit A/D converter, programmable gain stage (1x, 20x) for 12 differential ADC channel pairs, programmable watchdog timer with internal oscillator, internal calibrated oscillator, and four software selectable power saving modes. The device operates between 1.8-5.5 volts. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy