Microchip ATTINY24A-SSUR, 8 bit AVR, ATTINY24A Microcontroller, 20 MHz, 2kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 165-6452
- Distrelec Article No.:
- 304-30-588
- Mfr. Part No.:
- ATTINY24A-SSUR
- Manufacturer:
- Microchip
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 165-6452
- Distrelec Article No.:
- 304-30-588
- Mfr. Part No.:
- ATTINY24A-SSUR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATTINY24A | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 2kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 12 | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.74mm | |
| Height | 1.5mm | |
| Width | 3.99mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 20 x 10 Bit | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATTINY24A | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 2kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 12 | ||
Maximum Operating Temperature 85°C | ||
Length 8.74mm | ||
Height 1.5mm | ||
Width 3.99mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 20 x 10 Bit | ||
Number of Timers 2 | ||
The high-performance Microchip picoPower 8-bit AVR RISC-based microcontroller combines 2KB ISP flash memory, 128B EEPROM, 128B SRAM, 12 general purpose I/O lines, 32 general purpose working registers, an 8-bit timer/counter with two PWM channels, a 16-bit timer/counter with two PWM channels, internal and external interrupts, an 8-channel 10-bit A/D converter, programmable gain stage (1x, 20x) for 12 differential ADC channel pairs, programmable watchdog timer with internal oscillator, internal calibrated oscillator, and four software selectable power saving modes.
High Performance, Low Power AVR®
8-bit Microcontroller
Advanced RISC Architecture
120 Powerful Instructions Most Single Clock Cycle Execution
32 x 8 General Purpose Working Registers
Fully Static Operation
High Endurance, Non-volatile Memory Segments
Related links
- Microchip ATTINY24A-SSUR ATTINY24A Microcontroller 2kB FLASH, 14-Pin SOIC
- Microchip ATTINY24A-SSF ATtiny24A Microcontroller 2kB FLASH, 14-Pin SOIC
- Microchip ATTINY24A-SSU ATtiny24A Microcontroller 2kB FLASH, 14-Pin SOIC
- Microchip ATTINY24A-PU ATtiny24A Microcontroller 2kB FLASH, 14-Pin PDIP
- Microchip ATTINY24A-MU ATtiny24A Microcontroller 2kB FLASH, 20-Pin VQFN
- Microchip ATTINY214-SSN ATTINY214 Microcontroller 2kB FLASH, 14-Pin SOIC
- Microchip ATTINY214 Microcontroller 2kB FLASH, 14-Pin SOIC
- Microchip PIC16F1503T-I/ST PIC16 Microcontroller 2kB FLASH, 14-Pin TSSOP
