Microchip AT32UC3L0256-AUT, 32 bit AVR, AT32 Microcontroller, 50 MHz, 256kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 177-3398
- Mfr. Part No.:
- AT32UC3L0256-AUT
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-3398
- Mfr. Part No.:
- AT32UC3L0256-AUT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 32 bit | |
| Device Core | AVR | |
| Series | AT32 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 50 MHz | |
| Program Memory Size | 256 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 48 | |
| Package Type | TQFP | |
| ADCs | 8 x 12 Bit | |
| Height | 1.05 mm | |
| Instruction Set Architecture | RISC | |
| Length | 7 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Timers | 1 | |
| RAM Size | 32 kB | |
| Width | 7 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 32 bit | ||
Device Core AVR | ||
Series AT32 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 50 MHz | ||
Program Memory Size 256 kB | ||
Program Memory Type FLASH | ||
Pin Count 48 | ||
Package Type TQFP | ||
ADCs 8 x 12 Bit | ||
Height 1.05 mm | ||
Instruction Set Architecture RISC | ||
Length 7 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Timers 1 | ||
RAM Size 32 kB | ||
Width 7 mm | ||
The high-performance 32-bit AVR® UC3 RISC microcontroller is designed for cost-sensitive embedded applications that require low power consumption, high code density, and high performance. The microcontroller's MPU and fast, flexible interrupt controller support the latest real-time operating systems.
High-performance, Low-power 32-bit Atmel ® AVR® Microcontroller
Compact Single-cycle RISC Instruction Set Including DSP Instructions
Read-modify-write Instructions and Atomic Bit Manipulation
Performance
Up to 64DMIPS Running at 50MHz from Flash (1 Flash Wait State)
Up to 36DMIPS Running at 25MHz from Flash (0 Flash Wait State)
MPU
Secure Access Unit (SAU) providing User-defined Peripheral Protection
picoPowerTechnology for Ultra-low Power Consumption
Multi-hierarchy Bus System
High-performance Data Transfers on Separate Buses for Increased Performance
12 Peripheral DMA Channels Improve Speed for Peripheral Communication
Related links
- Microchip AT32UC3L0256-AUT AT32 Microcontroller 256kB FLASH, 48-Pin TQFP
- Microchip AT32UC3B1256-AUT AT32 Microcontroller 256kB FLASH, 48-Pin TQFP
- Microchip AT32UC3A1256-AUT AT32 Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip AT32 Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip AT32UC3B1512-Z1UT AT32 Microcontroller 512kB FLASH, 48-Pin QFN
- Microchip AT32 Microcontroller 512kB FLASH, 48-Pin QFN
- Microchip ATSAMD20J18A-AUT ATSAM Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32MX550F256H-I/PT PIC32MX Microcontroller 256kB FLASH, 64-Pin TQFP
