Microchip, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 14kB FLASH, 44-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-3554
Mfr. Part No.:
PIC16F1717-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI, I2C, EUSART

Program Memory Size

14kB

Maximum Clock Frequency

32MHz

RAM Size

1.024kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

DACs

1 x 8 Bit

Number of Programmable I/Os

36

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Length

10mm

Height

1.05mm

Standards/Approvals

RoHS

Width

10mm

Minimum Supply Voltage

1.8V

Number of Timers

5

Program Memory Type

FLASH

ADCs

28 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

PIC16F1717 combines Intelligent Analog integration with low cost and extreme low power (XLP) to suit a variety of general purpose applications. This microcontroller delivers on-chip Op Amps, Core Independent Peripherals (CLC, COG, NCO and Zero Cross Detect) and Peripheral Pin Select, providing for increased design flexibility.

14 KB Flash Program Memory

1 KB Data SRAM

High Endurance Flash Memory (HEF)

128 B of Non-volatile Data Storage

36 I/O Pins

Four 8-bit Timers / One 16-bit Timer

2 x High-Speed Comparators

2 x Op Amps

28ch x 10-bit ADC

One 8-bit DAC and One 5-bit DAC

Zero Cross Detect

2 x CCP / 2 x PWM

1 x COG

1 x EUSART

1 x I2C/SPI

4 x CLC

1 x NCO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy