Microchip, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 256B FLASH, 44-Pin TQFP
- RS Stock No.:
- 889-5522
- Mfr. Part No.:
- PIC16F1937-I/PT
- Manufacturer:
- Microchip
Subtotal (1 tray of 160 units)*
€337.92
(exc. VAT)
€415.68
(inc. VAT)
- Shipping from 17 March 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €2.112 | €337.92 |
*price indicative
- RS Stock No.:
- 889-5522
- Mfr. Part No.:
- PIC16F1937-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 256B | |
| Interface Type | RS232 | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 6V | |
| Number of Programmable I/Os | 16 | |
| Maximum Power Dissipation Pd | 800mW | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Length | 10mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 14 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Number of Timers | 5 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 256B | ||
Interface Type RS232 | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 6V | ||
Number of Programmable I/Os 16 | ||
Maximum Power Dissipation Pd 800mW | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 10mm | ||
Length 10mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 14 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Number of Timers 5 | ||
- COO (Country of Origin):
- TH
PIC16F1934/1936/1937 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F1937-I/PT PIC16F Microcontroller 256B FLASH, 44-Pin TQFP
- Microchip PIC16F Microcontroller 14 kB 44-Pin TQFP
- Microchip PIC16LF1934-I/PT PIC16F Microcontroller 256B FLASH, 44-Pin TQFP
- Microchip PIC16F1934-I/PT PIC16F Microcontroller 256B FLASH, 44-Pin TQFP
- Microchip PIC16F917-I/PT PIC16F Microcontroller 14 kB 44-Pin TQFP
- Microchip PIC16LF877A-I/PT PIC16F Microcontroller 14.3 kB 44-Pin TQFP
- Microchip PIC16F877A-I/PT PIC16F Microcontroller 14.3 kB 44-Pin TQFP
- Microchip PIC16F Microcontroller 44-Pin TQFP
