Microchip ATMEGA16U4-AU, 8 bit AVR, ATmega Microcontroller, 16 MHz, 16kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 177-3649
- Mfr. Part No.:
- ATMEGA16U4-AU
- Manufacturer:
- Microchip
Add 10 more to save €2.75
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€9.31
(exc. VAT)
€11.45
(inc. VAT)
- 44 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €4.655 | €9.31 | - |
| 10 - 22 | €4.38 | €8.76 | €2.75 |
| 24 - 98 | €4.27 | €8.54 | €9.24 |
| 100 + | €4.17 | €8.34 | €48.50 |
*price indicative
- RS Stock No.:
- 177-3649
- Mfr. Part No.:
- ATMEGA16U4-AU
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATmega | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | SPI, USART, USB | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 26 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Standards/Approvals | RoHS | |
| Length | 10.1mm | |
| Width | 10.1mm | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| ADCs | 12 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATmega | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type SPI, USART, USB | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 26 | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Standards/Approvals RoHS | ||
Length 10.1mm | ||
Width 10.1mm | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
ADCs 12 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 3 | ||
Related links
- Microchip ATMEGA16U4-AU ATmega Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip ATMEGA16A-AU ATmega Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip ATMEGA164PA-AU ATmega Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip ATMEGA16-16AU ATmega Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip ATMEGA162-16AU ATmega Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip ATMEGA32U4-AU ATmega Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA32A-AU ATmega Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip ATMEGA16M1-AU ATMEGA 8 Bit Microcontroller 16kB FLASH, 32-Pin TQFP
