Microchip ATSAM4E8EA-AU, 32 bit ARM Cortex M4, ATSAM Microcontroller, 120 MHz, 512kB FLASH, 144-Pin LQFP

Get a bulk buy discount

Add 25 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€9.05

(exc. VAT)

€11.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€9.05-
25 - 99€8.595%
100 +€8.189%

*price indicative

Packaging Options:
RS Stock No.:
177-3710
Mfr. Part No.:
ATSAM4E8EA-AU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

ATSAM

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

120MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

1

DACs

1 x 12 Bit

Number of Programmable I/Os

117

Maximum Operating Temperature

85°C

Length

20mm

Width

20mm

Standards/Approvals

No

Height

1.45mm

Minimum Supply Voltage

1.62V

Number of Timers

1

Program Memory Type

FLASH

Automotive Standard

No

ADCs

24 x 16 Bit

Instruction Set Architecture

Harvard

COO (Country of Origin):
TW
An ARM® Cortex®-M4 processor-based microcontroller (MCU), the SAM4E8E features a FPU and a high data bandwidth architecture and is targeted at industrial automation and building control applications. The device embeds 512KB Flash and features multiple networking/connectivity peripherals, including two 2.0A/B compatible CAN interfaces and an IEEE Std 1588-compatible 10/100Mbps Ethernet MAC. Additional communication interfaces include a FS USB device, a HS SDCard/SDIO/MMC interface, USARTs, SPIs and multiple TWIs.

Microcontroller Features

Core

ARM7TDMI® ARM® Thumb® Processor 32-bit RISC Architecture

High-density 16-bit Instruction Set

EmbeddedICE™ In-circuit Emulation, Debug Communication Channel Support

Memories

128Kb, Organized in 512 Pages of 256 Bytes (Single Plane)

32Kb embedded SRAM, Single-cycle Access at Maximum Speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy