Microchip ATSAM4E16EA-AU, 32 bit ARM Cortex M4, ATSAM Microcontroller, 120 MHz, 1.024MB FLASH, 144-Pin LQFP
- RS Stock No.:
- 177-3699
- Mfr. Part No.:
- ATSAM4E16EA-AU
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-3699
- Mfr. Part No.:
- ATSAM4E16EA-AU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATSAM | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 117 | |
| DACs | 1 x 12 Bit | |
| Maximum Operating Temperature | 85°C | |
| Width | 20mm | |
| Standards/Approvals | No | |
| Length | 20mm | |
| Height | 1.45mm | |
| Minimum Supply Voltage | 1.62V | |
| Number of Timers | 1 | |
| Instruction Set Architecture | Harvard | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 16 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATSAM | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 117 | ||
DACs 1 x 12 Bit | ||
Maximum Operating Temperature 85°C | ||
Width 20mm | ||
Standards/Approvals No | ||
Length 20mm | ||
Height 1.45mm | ||
Minimum Supply Voltage 1.62V | ||
Number of Timers 1 | ||
Instruction Set Architecture Harvard | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 24 x 16 Bit | ||
- COO (Country of Origin):
- TW
ARM® Cortex®-M4 processor-based microcontroller (MCU), the SAM4E16C features a FPU and a high data bandwidth architecture and is targeted at industrial automation and building control applications. The device embeds 1MB Flash and features multiple networking/connectivity peripherals, including 2.0A/B compatible CAN interface and one IEEE Std 1588-compatible 10/100Mbps Ethernet MAC.
Microcontroller Features
Core
ARM7TDMI® ARM® Thumb® Processor 32-bit RISC Architecture
High-density 16-bit Instruction Set
EmbeddedICE™ In-circuit Emulation, Debug Communication Channel Support
Memories
128Kb, Organized in 512 Pages of 256 Bytes (Single Plane)
32Kb embedded SRAM, Single-cycle Access at Maximum Speed
MC
MPU
System
Embedded 1.8V Regulator, Drawing up to 100 mA for the Core and External Components
Based on Power-on Reset Cells and Low-power Factory-calibrated Brownout Detector
Low-power RC Oscillator, 3 to 20MHz On-chip Oscillator and One PLL
PMC
AIC
Two-wire UART and Support for Debug
Related links
- Microchip ATSAM Microcontroller 1.024MB FLASH, 144-Pin LQFP
- Microchip ATSAM4E16EA-AUR ATSAM Microcontroller 1.024MB FLASH, 144-Pin LQFP
- Microchip ATSAM4E16CA-AU ATSAM Microcontroller 1.024MB FLASH, 100-Pin LQFP
- Microchip ATSAM4E8EA-AU ATSAM Microcontroller 512kB FLASH, 144-Pin LQFP
- Microchip ATSAM Microcontroller 1.024MB FLASH, 100-Pin LQFP
- Microchip ATSAM4E16CA-AN ATSAM Microcontroller 1.024MB FLASH, 100-Pin LQFP
- Microchip ATSAM4S2CA-AU ATSAM Microcontroller 128kB FLASH, 100-Pin LQFP
- Microchip ATSAM4S2BA-AU ATSAM Microcontroller 128kB FLASH, 64-Pin LQFP
