Microchip AT90PWM3B-16MU, 8 bit AVR, AT90 Microcontroller, 64 MHz, 8kB FLASH, 32-Pin QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
177-3712
Mfr. Part No.:
AT90PWM3B-16MU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

AT90

Package Type

QFN

Mount Type

Surface

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8kB

Interface Type

USART, SPI

Maximum Clock Frequency

64MHz

RAM Size

512bit

Maximum Supply Voltage

5.5V

DACs

1 x 10 Bit

Number of Programmable I/Os

53

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Maximum Operating Temperature

105°C

Height

950μm

Length

6.75mm

Standards/Approvals

RoHS

Width

6.75mm

Minimum Supply Voltage

2.7V

Number of Timers

2

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

RISC

ADCs

11 x 10 Bit

COO (Country of Origin):
KR
Specially designed for lamp ballast and motor control applications, the 8-bit AVR RISC-based microcontroller featuring 8Kbytes of ISP read-while-write flash, 512-byte EEPROM, 512-byte SRAM, 10-channel advanced PWM, 11-channel 8-bit ADC, a 10-bit DAC,four software selectable power saving mode, two or three 12-bit high speed power stage controllers with 4-bit resolution enhancement, and DALI protocol support. Operating voltage is 2.7V – 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS perMHz, balancing power consumption and processing speed.

High Performance, Low Power Atmel ® AVR® 8-bit Microcontroller

Advanced RISC Architecture

129 Powerful Instructions - Most Single Clock Cycle Execution

32 x 8 General Purpose Working Registers

Fully Static Operation

Up to 1 MIPS throughput perMHz

On-chip 2-cycle Multiplier

Data and Non-Volatile Program Memory

8K Bytes Flash of In-System Programmable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy