Microchip AT90PWM316-16MU, 8 bit AVR, Microcontrollers Microcontroller, 20 MHz, 8kB FLASH, 32-Pin VQFN

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€15.30

(exc. VAT)

€18.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€3.06€15.30-
25 - 95€2.968€14.843%
100 +€2.86€14.306%

*price indicative

Packaging Options:
RS Stock No.:
199-5355
Mfr. Part No.:
AT90PWM316-16MU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

Microcontrollers

Package Type

VQFN

Mount Type

Surface

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8kB

Interface Type

SPI, UART

Maximum Clock Frequency

20MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

27

DACs

10 Bit

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

7mm

Height

1mm

Length

7mm

Minimum Supply Voltage

2.7V

Automotive Standard

No

Instruction Set Architecture

RISC

ADCs

11 x 10 Bit

Program Memory Type

FLASH

Number of Timers

2

The Microchip AT90PWM316 8-bit microcontroller is based on the AVR enhanced RISC architecture. It operates on 2.7V to 5.5V power supply. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. It features 16K bytes of In-System Programmable Flash with ReadWhile-Write capabilities, 512 bytes EEPROM, 1024 bytes SRAM, 53 general purpose I/O lines, 32 general purpose working registers, three Power Stage Controllers, two flexible Timer/Counters with compare modes and PWM, one USART with DALI mode, an 11-channel 10-bit ADC with two differential input stage with programmable gain, a 10-bit DAC, a programmable Watchdog Timer with Internal Oscillator, an SPI serial port, an On-chip Debug system and four software selectable power saving modes. The Idle mode stops the CPU while allowing the SRAM, Timer/Counters, SPI ports and interrupt system to continue functioning. The Power-down mode saves the register contents but freezes the Oscillator, disabling all other chip functions until the next interrupt or Hardware Reset. The ADC Noise Reduction mode stops the CPU and all I/O modules except ADC, to minimize switching noise during ADC conversions. In Standby mode, the Crystal/Resonator Oscillator is running while the rest of the device is sleeping.

On-chip 2-cycle Multiplier

16K Bytes Flash of In-System Programmable Program Memory

In-System Programming by On-chip Boot Program

512 Bytes of In-System Programmable EEPROM

Programming Lock for Flash Program and EEPROM Data Security

Non Overlapping Inverted PWM Output Pins With Flexible Dead-Time

One 8-bit General purpose Timer/Counter with Separate Prescaler and Capture Mode

One 16-bit General purpose Timer/Counter with Separate Prescaler, Compare Mode and Capture Mode

Programmable Watchdog Timer with Separate On-Chip Oscillator

On-chip PLL for fast PWM (32 MHz, 64 MHz) and CPU (16 MHz)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy