Microchip ATSAME70N21A-AN, 32 bit ARM Cortex M7, ATSAM Microcontroller, 300 MHz, 2.048MB FLASH, 100-Pin LQFP
- RS Stock No.:
- 177-3818
- Mfr. Part No.:
- ATSAME70N21A-AN
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€14.81
(exc. VAT)
€18.22
(inc. VAT)
- Final 61 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €14.81 |
*price indicative
- RS Stock No.:
- 177-3818
- Mfr. Part No.:
- ATSAME70N21A-AN
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATSAM | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2.048MB | |
| Maximum Clock Frequency | 300MHz | |
| RAM Size | 384kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 1 x 12 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 114 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Width | 14mm | |
| Length | 14mm | |
| Height | 1.4mm | |
| Minimum Supply Voltage | 1.7V | |
| ADCs | 10 x 12 Bit | |
| Number of Timers | 4 | |
| Instruction Set Architecture | DSP | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATSAM | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 2.048MB | ||
Maximum Clock Frequency 300MHz | ||
RAM Size 384kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 1 x 12 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 114 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Width 14mm | ||
Length 14mm | ||
Height 1.4mm | ||
Minimum Supply Voltage 1.7V | ||
ADCs 10 x 12 Bit | ||
Number of Timers 4 | ||
Instruction Set Architecture DSP | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
Related links
- Microchip ATSAM Microcontroller 2.048MB FLASH, 100-Pin LQFP
- Microchip ATSAME70N20A-AN ATSAM Microcontroller 1.024MB FLASH, 100-Pin LQFP
- Microchip ATSAM Microcontroller 1.024MB FLASH, 100-Pin LQFP
- Microchip ATSAMV71Q21B-AAB ATSAM Microcontroller 2048kB FLASH, 64-Pin LQFP
- Microchip ATSAME70Q21A-AN ATSAM Microcontroller 2MB FLASH, 144-Pin LQFP
- Microchip ATSAME70Q20A-AN ATSAM Microcontroller 1.024MB FLASH, 144-Pin LQFP
- Microchip ATSAM Microcontroller 1.024MB FLASH, 144-Pin LQFP
- Microchip ATSAMS70N21B-CFN SAMS70 Microcontroller 2.048MB FLASH, 100-Pin VFBGA
