Microchip ATSAMD21J18A-AF, 32 bit ARM Cortex M0+, ATSAMD Microcontroller, 48 MHz, 256kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 177-3842
- Mfr. Part No.:
- ATSAMD21J18A-AF
- Manufacturer:
- Microchip
Subtotal (1 pack of 2 units)*
€7.12
(exc. VAT)
€8.76
(inc. VAT)
- Plus 438 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €3.56 | €7.12 |
*price indicative
- RS Stock No.:
- 177-3842
- Mfr. Part No.:
- ATSAMD21J18A-AF
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATSAMD | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 52 | |
| DACs | 1 x 10 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Length | 10mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 1.62V | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| ADCs | 20 x 12 Bit | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | ARM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATSAMD | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 52 | ||
DACs 1 x 10 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 10mm | ||
Length 10mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 1.62V | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
ADCs 20 x 12 Bit | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture ARM | ||
- COO (Country of Origin):
- TH
Related links
- Microchip ATSAMD21J18A-AF ATSAMD Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip ATSAMD21J18A-AU ATSAMD Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip ATSAMD21J18A-MU ATSAMD Microcontroller 256kB FLASH, 64-Pin QFN
- Microchip ATSAMD20J18A-AU ATSAMD Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip ATSAMD21J18A-AZVAO ATSAMD21J18A Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip ATSAMD21G18A-AU ATSAMD Microcontroller 256kB FLASH, 48-Pin TQFP
- Microchip ATSAMD Microcontroller 256kB FLASH, 48-Pin TQFP
- Microchip ATSAMD21J18A-MZTVAO ATSAMD21J18A Microcontroller 256kB FLASH, 64-Pin QFN
