Microchip PIC32MX795F512L-80V/PT, 32 bit MIPS32, PIC32 Microcontroller, 80 MHz, 512kB FLASH, 100-Pin TQFP
- RS Stock No.:
- 177-3957
- Mfr. Part No.:
- PIC32MX795F512L-80V/PT
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.07
(exc. VAT)
€14.85
(inc. VAT)
Last RS stock
- Final 62 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | €12.07 |
| 25 - 99 | €11.47 |
| 100 + | €10.93 |
*price indicative
- RS Stock No.:
- 177-3957
- Mfr. Part No.:
- PIC32MX795F512L-80V/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | MIPS32 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 83 | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 12mm | |
| Length | 12mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 2.3V | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| ADCs | 16 x 10 Bit | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core MIPS32 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 83 | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 105°C | ||
Width 12mm | ||
Length 12mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Minimum Supply Voltage 2.3V | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
ADCs 16 x 10 Bit | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture C | ||
MCU Core:
80MHz/105DMIPS, 32-bit MIPS M4K® Core
USB 2.0 On-The-Go Peripheral with integrated PHY
10/100 Ethernet MAC with MII/RMII Interfaces
2 x CAN2.0b modules with 1024 buffers
8 Dedicated DMA Channels for USB OTG, Ethernet, and CAN
5 Stage pipeline, Harvard architecture
MIPS16e mode for up to 40% smaller code size
Single cycle multiply and hardware divide unit
32 x 32-bit Core Registers
32 x 32-bit Shadow Registers
Fast context switch and interrupt response
MCU System Features:
512K Flash (plus 12K boot Flash)
128K RAM (can execute from RAM)
8 Channel General Hardware DMA Controller
Flash prefetch module with 256 Byte cache
Lock instructions or data in cache for fast access
Programmable vector interrupt controller
Related links
- Microchip PIC32MX795F512L-80V/PT PIC32 Microcontroller 512kB FLASH, 100-Pin TQFP
- Microchip PIC32MX570F512L-I/PT PIC32 Microcontroller 512kB FLASH, 100-Pin TQFP
- Microchip PIC32MX795F512L-80I/PF PIC32MX Microcontroller 512kB FLASH, 100-Pin TQFP
- Microchip PIC32 Microcontroller 512kB FLASH, 100-Pin TQFP
- Microchip PIC32MX Microcontroller 512kB FLASH, 100-Pin TQFP
- Microchip PIC32MZ1024EFG100-I/PT PIC32 Microcontroller 1.024MB FLASH, 100-Pin TQFP
- Microchip PIC32MX795F512L-80V/PF PIC32MX Microcontroller 100-Pin TQFP
- Microchip PIC32MX795F512L-80I/PT PIC32MX Microcontroller 12kB 100-Pin TQFP
