Microchip PIC24EP512GU814-I/PH, 16 bit PIC, PIC24E Microcontroller, 60 MHz, 536kB FLASH, 144-Pin TQFP
- RS Stock No.:
- 177-4003
- Mfr. Part No.:
- PIC24EP512GU814-I/PH
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€9.49
(exc. VAT)
€11.67
(inc. VAT)
In Stock
- 227 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.49 |
*price indicative
- RS Stock No.:
- 177-4003
- Mfr. Part No.:
- PIC24EP512GU814-I/PH
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24E | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 536kB | |
| Interface Type | QEI, SPI | |
| Maximum Clock Frequency | 60MHz | |
| DACs | 1 x 4 Bit | |
| RAM Size | 52kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 16mm | |
| Height | 1.05mm | |
| Width | 16mm | |
| Minimum Supply Voltage | 3V | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| ADCs | 32 x 10/12 Bit | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24E | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 536kB | ||
Interface Type QEI, SPI | ||
Maximum Clock Frequency 60MHz | ||
DACs 1 x 4 Bit | ||
RAM Size 52kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 16mm | ||
Height 1.05mm | ||
Width 16mm | ||
Minimum Supply Voltage 3V | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
ADCs 32 x 10/12 Bit | ||
Instruction Set Architecture RISC | ||
Automotive Standard AEC-Q100 | ||
Microchips PIC24E general purpose microcontroller family features the highest speed 70 MIPS core with excellent performance and code density. It offers superior ADC performance, enhanced CAN communication, easier graphic display interface through 8-bit parallel master port and up to 15 DMA channels for extensive data movement. These devices are available in various packages and with extended (125°C) temp option
Operating Range:
3.0V to 3.6V, -40ºC to +85ºC, DC to 70 MIPS
3.0V to 3.6V, -40ºC to +125ºC, DC to 60 MIPS
PIC24E MCU Core:
Modified Harvard architecture
C compiler optimized instruction set
16-bit wide data path
24-bit wide instructions
16 x 16 multiply operations
32/16 and 16/16 divide operations
Advanced
Related links
- Microchip PIC24EP512GU814-I/PH PIC24E Microcontroller 536kB FLASH, 144-Pin TQFP
- Microchip dsPIC33EP512MU814-I/PH dsPIC33EP Microcontroller 536kB FLASH, 144-Pin TQFP
- Microchip DSPIC33EP512MU814, 16 bit Digital Signal Processor 60 MHz 536kB FLASH 144-Pin TQFP
- Microchip dsPIC33EP Microcontroller 536kB FLASH, 144-Pin TQFP
- DSPIC33EP512MU814-E/PH Microchip DSPIC33EP512MU814, 16 bit Digital Signal Processor 60 MHz 536kB FLASH 144-Pin TQFP
- Microchip PIC24EP64GP206-I/PT PIC24E Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip PIC24EP256MC204-I/PT PIC24E Microcontroller 256kB FLASH, 44-Pin TQFP
- Microchip PIC32MZ2048EFH144-I/PH PIC32MZ Microcontroller 144-Pin TQFP
