Microchip PIC32MX564F128L-I/PT, 32 bit PIC, PIC32MX Microcontroller, 80 MHz, 128kB FLASH, 100-Pin TQFP
- RS Stock No.:
- 178-4140
- Mfr. Part No.:
- PIC32MX564F128L-I/PT
- Manufacturer:
- Microchip
Subtotal (1 tray of 119 units)*
€612.61
(exc. VAT)
€753.51
(inc. VAT)
In Stock
- Plus 119 unit(s) shipping from 09 November 2026
- Plus 238 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 119 + | €5.148 | €612.61 |
*price indicative
- RS Stock No.:
- 178-4140
- Mfr. Part No.:
- PIC32MX564F128L-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32MX | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 83 | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 12mm | |
| Standards/Approvals | No | |
| Width | 12mm | |
| Minimum Supply Voltage | 2.3V | |
| Automotive Standard | No | |
| Number of Timers | 5 | |
| Instruction Set Architecture | RISC | |
| ADCs | 16 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32MX | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 83 | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 12mm | ||
Standards/Approvals No | ||
Width 12mm | ||
Minimum Supply Voltage 2.3V | ||
Automotive Standard No | ||
Number of Timers 5 | ||
Instruction Set Architecture RISC | ||
ADCs 16 x 10 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
PIC32MX5x4/5x5/6x4/6x5/7x4/7x5 32-Bit Microcontrollers
The Microchip PIC32MX5xx/6xx/7xx family of Microcontrollers are high-performance 32-bit devices based upon the powerful MIPS M4K Core. The rich set of integrated on-board peripherals including USB, CAN and Ethernet connectivity make these MCUs suitable for a variety of applications. The External Graphics Interface is capable of driving a LCD directly.
The MPLAB® Harmony Integrated Software Framework is Microchips development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market for finished products. Visit microchip.com/harmony for more information.
Microcontroller Features
MIPS32® M4K® 32-bit Core
80 MHz maximum frequency - 105 DMIPS
MIPS16e® mode for up to 40% smaller code size
Low-power management modes
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timer
0.9% Internal Oscillator
Programmable PLLs and Oscillator Clock Sources
Fast wake-up and start-up
Peripherals Features
External Graphics Interface with 34 Parallel Master Port (PMP) pins
USB 2.0 compliant full-speed OTG controller
10/100 Ethernet MAC with MII/RMII interface
CAN 2.0B Module
6 UART Modules – 20 Mbps
4-Wire SPI Modules – 3 or 4, dependant on model
I2C Modules with SMBus support – 4 or 5, dependant on model
Parallel Master Port (PMP)
Direct Memory Access – 4, 6 or 8, dependant on model
10-Bit 1 Msps ADC – 16 Channels
2 Comparators
5 General Purpose Timers
5 Output Compare (OC) and 5 Input Compare (IC) Modules
Real-Time Clock and Calendar (RTCC) Module
High-performance 32-bit microcontrollers designed for: High Impact Graphics/User Interfaces, Ethernet/USB/CAN Connectivity, Multitasking Embedded Control, High Performance Audio
Related links
- Microchip PIC32MX564F128L-I/PT PIC32MX Microcontroller 128kB FLASH, 100-Pin TQFP
- Microchip PIC32MX564F128H-I/PT PIC32MX Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC32MX Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC32MX460F512L-80I/PT PIC32MX Microcontroller 12kB 100-Pin TQFP
- Microchip PIC32MX695F512L-80I/PT PIC32MX Microcontroller 12kB 100-Pin TQFP
- Microchip PIC32MX795F512L-80I/PT PIC32MX Microcontroller 12kB 100-Pin TQFP
- Microchip PIC32MX360F512L-80I/PT PIC32MX Microcontroller 12kB 100-Pin TQFP
- Microchip PIC32MX775F256L-80I/PT PIC32MX Microcontroller 12kB 100-Pin TQFP
