Infineon CY8C21234-24SXI, 8 bit PSoC, M8C Microcontroller, 24 MHz, 8kB FLASH, 16-Pin SOIC

Get a bulk buy discount

Add 30 more to save 2%

View bulk pricing options

Subtotal (1 pack of 3 units)*

€15.70

(exc. VAT)

€19.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
3 - 27€5.233€15.70-
30 - 72€5.093€15.282%
75 - 147€4.957€14.875%
150 - 297€4.823€14.477%
300 +€4.707€14.1210%

*price indicative

Packaging Options:
RS Stock No.:
179-2323
Mfr. Part No.:
CY8C21234-24SXI
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Series

M8C

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

16

Device Core

PSoC

Data Bus Width

8bit

Program Memory Size

8kB

Maximum Clock Frequency

24MHz

RAM Size

512bit

Maximum Supply Voltage

5.25V

Analogue Comparators

2

DACs

8 Bit

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

4

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

9.98mm

Width

3.98mm

Height

1.47mm

Minimum Supply Voltage

2.4V

Program Memory Type

FLASH

ADCs

28 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

Harvard

Number of Timers

2

Powerful Harvard-architecture processor

M8C processor speeds up to 24 MHz

Low power at high speed

Operating voltage: 3.0 V to 5.25 V

Automotive temperature range: –40 C to +85 C

Advanced peripherals (PSoC® blocks)

Four analog Type E PSoC blocks provide:

Two comparators with digital-to-analog converter (DAC)

references

Up to 10-bit single or dual, 24 channel analog-to-digital

converters (ADC)

Four digital PSoC blocks provide:

8- to 32-bit timers, counters, and pulse width modulators

(PWMs)

Cyclical redundancy check (CRC) and pseudo-random

sequence (PRS) modules

Full- or half-duplex UART

SPI master or slave

Connectable to all general purpose I/O (GPIO) pins

Complex peripherals by combining blocks

Capacitive sensing application capability

Flexible on-chip memory

8 KB flash program storage

512 bytes SRAM data storage

In-system serial programming (ISSP)

Partial flash updates

Flexible protection modes

EEPROM emulation in flash

Complete development tools

Free development software (PSoC Designer™)

Full-featured in-circuit emulator (ICE) and programmer

Full-speed emulation

Complex breakpoint structure

128 KB trace memory

Precision, programmable clocking

Internal ±5% 24 MHz oscillator

Internal low-speed, low-power oscillator for Watchdog and

Sleep functionality

Optional external oscillator, up to 24 MHz

Programmable pin configurations

25 mA sink, 10 mA drive on all GPIOs

Pull-up, pull-down, high Z, strong, or open drain drive modes

on all GPIOs

Analog input on all GPIOs

Configurable interrupt on all GPIOs

Versatile analog mux

Common internal analog bus

Simultaneous connection of I/O combinations

Additional system resources

Inter-Integrated Circuit (I

2C™) master, slave, or multi-master

operation up to 400 kHz

Watchdog and sleep timers

User-configurable low-voltage detection (LVD)

Integrated supervisory circuit

On-chip precision voltage reference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy