Microchip, 16 bit dsPIC, dsPIC33CH Microcontroller, 200 MHz, 512kB FLASH, 80-Pin TQFP
- RS Stock No.:
- 187-1562
- Mfr. Part No.:
- DSPIC33CH512MP508-I/PT
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-1562
- Mfr. Part No.:
- DSPIC33CH512MP508-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | dsPIC33CH | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | dsPIC | |
| Data Bus Width | 16bit | |
| Interface Type | QEI, SPI | |
| Program Memory Size | 512kB | |
| DACs | 4 x 12 Bit | |
| Maximum Clock Frequency | 200MHz | |
| RAM Size | 48kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 69 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 4 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 12mm | |
| Width | 12mm | |
| Height | 1mm | |
| Minimum Supply Voltage | 3V | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| ADCs | 18 x 12 Bit | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | DSP | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series dsPIC33CH | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core dsPIC | ||
Data Bus Width 16bit | ||
Interface Type QEI, SPI | ||
Program Memory Size 512kB | ||
DACs 4 x 12 Bit | ||
Maximum Clock Frequency 200MHz | ||
RAM Size 48kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 69 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 4 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 12mm | ||
Width 12mm | ||
Height 1mm | ||
Minimum Supply Voltage 3V | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
ADCs 18 x 12 Bit | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture DSP | ||
The Microchip dsPIC33CH512MP508 digital signal controllers (DSCs) feature dual 90 & 100 MIPS 16-bit dsPIC® DSC cores with integrated DSP and enhanced on-chip peripherals. It operates on 3V to 3.6V voltage range. It has 512-Kbyte Program Memory, 48KB DSC enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation and provide extended motor life. It can be used to control BLDC, PMSM, ACIM, SR and stepper motors. This DSC enable the design of switched mode power supplies such as AC/DC, DC/DC, UPS and PFC, providing high-precision digital control of Buck, Boost, Fly-Back, Half-Bridge, Full-Bridge, LLC and other power circuits to reach the highest possible energy efficiency.
Master Core 90 MIPS and Slave Core 100 MIPS Operation
Independent Peripherals for Master Core and Slave Core
High Speed PWMs with 250ps resolution, 12x2 Channel
Configurable Shared Resources for Master Core and Slave Core
Fast 6-Cycle Divide
Zero Overhead Looping
Multiple redundant clock sources
I/O Port read-back
Analog peripherals redundancies
Windowed Watchdog Timer
RAM BIST
Hardware traps
SFR locks
Write protection
Shadow working registers
Temperature range between -40°C to +85°C
Plastic Thin Quad Flatpack – (64-pin) 10x10 mm body (TQFP)
Related links
- Microchip DSPIC33CH512MP508-I/PT dsPIC33CH Microcontroller 512kB FLASH, 80-Pin TQFP
- Microchip dsPIC33CK512MP608 Microcontroller 512kB FLASH, 80-Pin TQFP
- Microchip dsPIC33CK512MP606 Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip dsPIC33CK512MP608-I/PT dsPIC33CK512MP608 Microcontroller 512kB FLASH, 80-Pin TQFP
- Microchip dsPIC33CK512MP608-E/PT dsPIC33CK512MP608 Microcontroller 512kB FLASH, 80-Pin TQFP
- Microchip DSPIC30F6010A-20E/PT dsPIC30F Microcontroller 144kB FLASH, 80-Pin TQFP
- Microchip PIC24FJ Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC24FJ Microcontroller 64kB FLASH, 80-Pin TQFP
