Microchip, 32 bit MIPS32 MicroAptiv, PIC32MZ Microcontroller, 200 MHz, 2048kB FLASH, 169-Pin LFBGA

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
187-9421
Mfr. Part No.:
PIC32MZ2064DAR169-I/6J
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32MZ

Product Type

Microcontroller

Package Type

LFBGA

Mount Type

Surface

Pin Count

169

Device Core

MIPS32 MicroAptiv

Data Bus Width

32bit

Program Memory Size

2048kB

Maximum Clock Frequency

200MHz

RAM Size

640kB

Maximum Supply Voltage

3.6V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

120

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

11mm

Height

1.06mm

Width

11mm

Minimum Supply Voltage

2.2V

Program Memory Type

FLASH

Automotive Standard

AEC-Q100

Instruction Set Architecture

MIPS32

Number of Timers

1

ADCs

45 x 12 Bit

PIC32MZ DA series offers MPU like performance with ease of design of an MCU for GUI designs with it’s 2MB Flash and 640KB of SRAM, available on-chip 32MB or 128MB externally addressable DDR2 DRAM, integrated Graphics Controller, Graphics Processor, 200 MHz speed, 12-bit 18 MSPS ADC module with up to 45 analog inputs, CAN and HS USB.

200 MHz/330 DMIPS, MIPS32 microAptiv core

Dual Panel Flash for live update support

12-bit, 18 MSPS, 45-channel ADC module

Memory Management Unit for optimum embedded OS execution

microMIPS mode for up to 35% code compression

CAN, UART, I2C, PMP, EBI, SQI & Analogue Comparators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy