STMicroelectronics STM32F415ZGT6, 32 bit ARM Cortex M4, STM32F4 Microcontroller, 168 MHz, 1.024MB FLASH, 144-Pin LQFP

Subtotal (1 tray of 60 units)*

€644.04

(exc. VAT)

€792.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
60 +€10.734€644.04

*price indicative

RS Stock No.:
189-3854
Mfr. Part No.:
STM32F415ZGT6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32F4

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024MB

Maximum Clock Frequency

168MHz

RAM Size

192kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

20.2mm

Standards/Approvals

No

Length

20.2mm

Height

1.45mm

Number of Programmable I/Os

140

DACs

2 x 12 Bit

Maximum Power Dissipation Pd

500mW

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

ADCs

24 x 12 Bit

Instruction Set Architecture

RISC

Automotive Standard

No

Number of Timers

2

The STM32F415xx and STM32F417xx family is based on the high-performance ARM®Cortex®-M4 32-bit RISC core operating at a frequency of up to 168 MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The STM32F415xx and STM32F417xx family incorporates high-speed embedded memories (Flash memory up to 1 Mbyte, up to 192 Kbytes of SRAM), up to 4 Kbytes of backup SRAM, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix. All devices offer three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32-bit timers. a true random number generator (RNG), and a cryptographic acceleration cell. They also feature standard and advanced communication interfaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy