STMicroelectronics STM32F429IET6, 32 bit ARM Cortex M4, STM32F4 Microcontroller, 180 MHz, 512kB FLASH, 176-Pin LQFP

Subtotal (1 tray of 40 units)*

€422.64

(exc. VAT)

€519.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
40 +€10.566€422.64

*price indicative

RS Stock No.:
189-3856
Mfr. Part No.:
STM32F429IET6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32F4

Package Type

LQFP

Mount Type

Surface

Pin Count

176

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

180MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.45mm

Standards/Approvals

No

Width

24.1mm

DACs

2 x 12 Bit

Maximum Power Dissipation Pd

526mW

Length

24.1mm

Number of Programmable I/Os

168

Minimum Supply Voltage

1.7V

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

24 x 12 Bit

Program Memory Type

FLASH

Number of Timers

2

The STM32F427xx and STM32F429xx devices are based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 180 MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The STM32F427xx and STM32F429xx devices incorporate high-speed embedded memories (Flash memory up to 2 Mbyte, up to 256 Kbytes of SRAM), up to 4 Kbytes of backup SRAM, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. All devices offer three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32-bit timers. They also feature standard and advanced communication interfaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy