STMicroelectronics STM32L031C4T6, 32 bit ARM Cortex M0+, STM32L0 Microcontroller, 32 MHz, 16kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 189-4082
- Mfr. Part No.:
- STM32L031C4T6
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-4082
- Mfr. Part No.:
- STM32L031C4T6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32L0 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 7.1mm | |
| Analogue Comparators | 2 | |
| Length | 7.1mm | |
| Height | 600μm | |
| Number of Programmable I/Os | 38 | |
| Maximum Power Dissipation Pd | 351mW | |
| Minimum Supply Voltage | 1.65V | |
| Program Memory Type | FLASH | |
| ADCs | 10 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32L0 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 7.1mm | ||
Analogue Comparators 2 | ||
Length 7.1mm | ||
Height 600μm | ||
Number of Programmable I/Os 38 | ||
Maximum Power Dissipation Pd 351mW | ||
Minimum Supply Voltage 1.65V | ||
Program Memory Type FLASH | ||
ADCs 10 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 1 | ||
Ultra-low-power platform
1.65 V to 3.6 V power supply
-40 to 125 °C temperature range
0.25 μA Standby mode (2 wakeup pins)
0.38 μA Stop mode (16 wakeup lines)
0.68 μA Stop mode + RTC + 8 KB RAM retention
Down to 76 μA/MHz in Run mode
5 μs wakeup time (from Flash memory)
41 μA 12-bit ADC conversion (at 10ksps)
Core: ARM® 32-bit Cortex®-M0+
From 32 kHz up to 32 MHz max.
0.95 DMIPS/MHz
Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
Ultralow power POR/PDR
Programmable voltage detector (PVD)
Clock sources
1 to 25 MHz crystal oscillator
32 kHz oscillator for RTC with calibration
High speed internal 16 MHz factory-trimmed RC (+/- 1%)
Internal low-power 37 kHz RC
Internal multispeed low-power 65 kHz to 4.2 MHz RC
PLL for CPU clock
Pre-programmed bootloader
USART, SPI supported
Development support
Serial wire debug supported
Up to 38 fast I/Os (31 I/Os 5V tolerant)
Memories
Up to 32 KB Flash with ECC
8 KB RAM
1 KB of data EEPROM with ECC
20-byte backup register
Sector protection against R/W operation
Rich Analogue peripherals
12-bit ADC 1.14 Msps up to 10 channels (down to 1.65 V)
2x ultra-low-power comparators (window mode and wake up capability, down to 1.8 V)
7-channel DMA controller, supporting ADC, SPI, I2C, USART, Timers
5x peripherals communication interface
1x USART (IrDA), 1x UART (low power)
1x SPI 16 Mbits/s
1x I2C (SMBus/PMBus)
8x timers: 1x 16-bit with up to 4 channels, 2x 16-bit with up to 2 channels, 1x 16-bit ultra-low-power timer, 1x SysTick, 1x RTC and 2x watchdogs (independent/window)
CRC calculation unit, 96-bit unique ID
Related links
- STMicroelectronics STM32L0 Microcontroller 16kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L031C6T6 STM32L0 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L010C6T6 STM32L0 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L0 Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L073CZT6 STM32L0 Microcontroller 192kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L071CZT6 STM32L0 Microcontroller 192kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L051C8T6 STM32L0 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L081CBT6 STM32L0 Microcontroller 192kB FLASH, 48-Pin LQFP
