NXP MKL04Z16VLF4, 32 bit ARM Cortex M0+, Kinetis Microcontroller, 48 MHz, 16kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 288-4963
- Distrelec Article No.:
- 302-93-791
- Mfr. Part No.:
- MKL04Z16VLF4
- Manufacturer:
- NXP
Subtotal (1 unit)*
€5.54
(exc. VAT)
€6.81
(inc. VAT)
In Stock
- Plus 250 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.54 |
*price indicative
- RS Stock No.:
- 288-4963
- Distrelec Article No.:
- 302-93-791
- Mfr. Part No.:
- MKL04Z16VLF4
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | Kinetis | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Interface Type | 1 Wire | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 6 bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| ADCs | 16 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series Kinetis | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Interface Type 1 Wire | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 6 bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
ADCs 16 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- CN
The Kinetis KL04 32 KB Flash microcontroller designed with efficiency in mind. Features a size efficient, small package, energy efficient ARM Cortex-M0+ 32 bit performance. Energy saving architecture is optimized for low power with 90 nm TFS technology, clock and power gating techniques, and zero wait state flash memory controller.
Periodic interrupt timers
16 bit low power timer
Real time clock
Low leakage wakeup unit
Bit manipulation engine
Related links
- NXP MKL25Z128VFT4 Kinetis Microcontroller 128kB FLASH, 48-Pin HVQFN
- NXP MKL27Z256VFT4 Kinetis Microcontroller 256kB FLASH, 48-Pin HUQFN
- NXP MKL25Z64VFT4 Kinetis Microcontroller 64kB FLASH, 48-Pin HVQFN
- NXP MKL04Z32VLF4 Kinetis L Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F051C4T6 STM32F0 Microcontroller 16kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F042C4T6 STM32F0 Microcontroller 16kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F031C4T6 STM32F0 Microcontroller 16kB FLASH, 48-Pin LQFP
- NXP MKL25Z64VLH4 Kinetis Microcontroller 64kB FLASH, 64-Pin LQFP
