STMicroelectronics STM32F072RBT6TR, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 128kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 189-4105
- Mfr. Part No.:
- STM32F072RBT6TR
- Manufacturer:
- STMicroelectronics
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.08
(exc. VAT)
€8.70
(inc. VAT)
- Plus 1,448 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.54 | €7.08 | - |
| 20 - 98 | €3.45 | €6.90 | 2% |
| 100 - 198 | €3.37 | €6.74 | 4% |
| 200 + | €3.155 | €6.31 | 10% |
*price indicative
- RS Stock No.:
- 189-4105
- Mfr. Part No.:
- STM32F072RBT6TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F0 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.45mm | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Analogue Comparators | 2 | |
| Length | 10mm | |
| Maximum Power Dissipation Pd | 455mW | |
| DACs | 1 x 12 Bit | |
| Minimum Supply Voltage | 2V | |
| ADCs | 16 x 12 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F0 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.45mm | ||
Width 10mm | ||
Standards/Approvals No | ||
Analogue Comparators 2 | ||
Length 10mm | ||
Maximum Power Dissipation Pd 455mW | ||
DACs 1 x 12 Bit | ||
Minimum Supply Voltage 2V | ||
ADCs 16 x 12 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Number of Timers 2 | ||
Related links
- STMicroelectronics STM32F072RBT6TR STM32F0 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F091RBT6 STM32F0 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F071RBT6 STM32F0 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F070RBT6TR STM32F0 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F078RBT6 STM32F0 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F071RBT7TR STM32F0 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F070RBT6 STM32F0 Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F071RBT6TR STM32F0 Microcontroller 128kB FLASH, 64-Pin LQFP
