STMicroelectronics STM32F030R8T6TR, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 64kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 192-0607
- Mfr. Part No.:
- STM32F030R8T6TR
- Manufacturer:
- STMicroelectronics
Add 4000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€1,343.00
(exc. VAT)
€1,652.00
(inc. VAT)
- Shipping from 01 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 3000 | €1.343 | €1,343.00 | - |
| 4000 + | €1.326 | €1,326.00 | 1% |
*price indicative
- RS Stock No.:
- 192-0607
- Mfr. Part No.:
- STM32F030R8T6TR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F0 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Power Dissipation Pd | 455mW | |
| Height | 1.45mm | |
| Standards/Approvals | FBI | |
| Width | 10mm | |
| Length | 10mm | |
| Minimum Supply Voltage | 2.4V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| ADCs | 18 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F0 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Power Dissipation Pd 455mW | ||
Height 1.45mm | ||
Standards/Approvals FBI | ||
Width 10mm | ||
Length 10mm | ||
Minimum Supply Voltage 2.4V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
ADCs 18 x 12 Bit | ||
Related links
- STMicroelectronics STM32F030R8T6TR STM32F0 Microcontroller 64kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F0 Microcontroller 64kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F072R8T6 STM32F0 Microcontroller 64kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F051R8T7TR STM32F0 Microcontroller 64kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F051R8T6TR STM32F0 Microcontroller 64kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F051R8T7 STM32F0 Microcontroller 64kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F072R8T6TR STM32F0 Microcontroller 64kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F030R8T6 STM32F0 Microcontroller 64kB FLASH, 64-Pin LQFP
